Inductors, Chokes & Coils:
39 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0761 € | Min: 4000 / Meerdere: 4000 | 1.5µH | 50MHz | 0.438ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_B0 Series | Unshielded | ± 30% | Ferrite | 1.6mm | 0.8mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0265 € | Min: 10000 / Meerdere: 10000 | 4.7nH | 6GHz | 0.6ohm | 160mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,024 € | Min: 10000 / Meerdere: 10000 | 10nH | 4.5GHz | 1.3ohm | 100mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0318 € | Min: 10000 / Meerdere: 10000 | 2nH | 6GHz | 0.3ohm | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 1.1nH | 6GHz | 0.1ohm | 390mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 1nH | 6GHz | 0.1ohm | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 1.7nH | 6GHz | 0.2ohm | 280mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0265 € | Min: 10000 / Meerdere: 10000 | 5.1nH | 6GHz | 0.7ohm | 140mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0293 € | Min: 10000 / Meerdere: 10000 | 22nH | 2.8GHz | 2.6ohm | 70mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0364 € | Min: 10000 / Meerdere: 10000 | 2.1nH | 6GHz | 0.3ohm | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0293 € | Min: 10000 / Meerdere: 10000 | 18nH | 3.1GHz | 2ohm | 80mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 2.6nH | 6GHz | 0.3ohm | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,029 € | Min: 10000 / Meerdere: 10000 | 4.3nH | 6GHz | 0.6ohm | 160mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0265 € | Min: 10000 / Meerdere: 10000 | 7.5nH | 5.5GHz | 1.1ohm | 110mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0455 € | Min: 10000 / Meerdere: 10000 | 3.3nH | 6GHz | 0.4ohm | 190mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0364 € | Min: 10000 / Meerdere: 10000 | 2.2nH | 6GHz | 0.3ohm | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 1.4nH | 6GHz | 0.2ohm | 280mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0265 € | Min: 10000 / Meerdere: 10000 | 6.2nH | 6GHz | 0.9ohm | 130mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,029 € | Min: 10000 / Meerdere: 10000 | 15nH | 3.3GHz | 1.8ohm | 90mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each | 10000+ 0,0364 € | Min: 10000 / Meerdere: 10000 | 2.3nH | 6GHz | 0.3ohm | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 3.2nH | 6GHz | 0.4ohm | 190mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0364 € | Min: 10000 / Meerdere: 10000 | 3.5nH | 6GHz | 0.5ohm | 170mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 1.5µH | 6GHz | 0.2ohm | 280mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | 1.2nH | 6GHz | 0.1ohm | 390mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 0.05nH | Non-Magnetic | 1mm | 0.5mm | 0.35mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0293 € | Min: 10000 / Meerdere: 10000 | 12nH | 3.7GHz | 1.6ohm | 90mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQP15MN_02 Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.35mm |