excl. BTW

Inductors, Chokes & Coils:

23 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3648429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,393 €
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
Meer prijzen...
Min: 5 / Meerdere: 5
82nH
1.5GHz
0.19ohm
500mA
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,393 €
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
Meer prijzen...
Min: 5 / Meerdere: 5
39nH
2.1GHz
0.12ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,440 €
50+
0,314 €
250+
0,259 €
500+
0,251 €
1500+
0,243 €
Meer prijzen...
Min: 5 / Meerdere: 5
56nH
1.7GHz
0.14ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,507 €
50+
0,381 €
250+
0,301 €
500+
0,280 €
1500+
0,259 €
Meer prijzen...
Min: 5 / Meerdere: 5
180nH
1.05GHz
0.53ohm
340mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,393 €
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
Meer prijzen...
Min: 5 / Meerdere: 5
27nH
2.5GHz
0.09ohm
700mA
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,393 €
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
Meer prijzen...
Min: 5 / Meerdere: 5
120nH
1.25GHz
0.31ohm
440mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,381 €
250+
0,301 €
500+
0,280 €
1500+
0,259 €
3000+
0,204 €
Min: 100 / Meerdere: 5
180nH
1.05GHz
0.53ohm
340mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,393 €
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
Meer prijzen...
Min: 5 / Meerdere: 5
6.8nH
6GHz
0.05ohm
800mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 10%
Ceramic
2.3mm
1.7mm
1.4mm
3648428RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
3000+
0,219 €
Min: 100 / Meerdere: 5
6.8nH
6GHz
0.05ohm
800mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 10%
Ceramic
2.3mm
1.7mm
1.4mm
3648422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
3000+
0,219 €
Min: 100 / Meerdere: 10
39nH
2.1GHz
0.12ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648414RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
3000+
0,219 €
Min: 100 / Meerdere: 5
120nH
1.25GHz
0.31ohm
440mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
3000+
0,219 €
Min: 100 / Meerdere: 5
27nH
2.5GHz
0.09ohm
700mA
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,546 €
50+
0,435 €
250+
0,332 €
500+
0,293 €
1500+
0,253 €
Meer prijzen...
Min: 5 / Meerdere: 5
270nH
900MHz
1ohm
270mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648420RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,435 €
250+
0,332 €
500+
0,293 €
1500+
0,253 €
3000+
0,248 €
Min: 100 / Meerdere: 5
270nH
900MHz
1ohm
270mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648429RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
3000+
0,219 €
Min: 100 / Meerdere: 5
82nH
1.5GHz
0.19ohm
500mA
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648425RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,314 €
250+
0,259 €
500+
0,251 €
1500+
0,243 €
3000+
0,203 €
Min: 100 / Meerdere: 5
56nH
1.7GHz
0.14ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 5%
Ceramic
2.3mm
1.7mm
1.4mm
3648421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,393 €
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
Meer prijzen...
Min: 5 / Meerdere: 5
2.7nH
9GHz
0.03ohm
1A
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 10%
Ceramic
2.3mm
1.7mm
1.4mm
3648423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,517 €
50+
0,373 €
250+
0,307 €
500+
0,298 €
1500+
0,289 €
Meer prijzen...
Min: 5 / Meerdere: 5
470nH
650MHz
1.9ohm
190mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 2%
Ceramic
2.3mm
1.7mm
1.4mm
3648423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,373 €
250+
0,307 €
500+
0,298 €
1500+
0,289 €
3000+
0,246 €
Min: 100 / Meerdere: 5
470nH
650MHz
1.9ohm
190mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 2%
Ceramic
2.3mm
1.7mm
1.4mm
3648421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,335 €
250+
0,289 €
500+
0,269 €
1500+
0,251 €
3000+
0,219 €
Min: 100 / Meerdere: 5
2.7nH
9GHz
0.03ohm
1A
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 10%
Ceramic
2.3mm
1.7mm
1.4mm
4244658

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
6000+
0,199 €
Min: 6000 / Meerdere: 6000
8.2nH
5GHz
0.09ohm
700mA
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 10%
Ceramic
2.3mm
1.7mm
1.4mm
4153896

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
6000+
0,241 €
Min: 6000 / Meerdere: 6000
680nH
300MHz
1.7ohm
190mA
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 2%
Ceramic
2.3mm
1.7mm
1.4mm
4153895

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
6000+
0,241 €
Min: 6000 / Meerdere: 6000
330nH
800MHz
1.5ohm
220mA
-
0805 [2012 Metric]
B82498F SIMID Series
Unshielded
± 2%
Ceramic
2.3mm
1.7mm
1.4mm
1-23 van 23 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY