B82432C SIMID Series Inductors, Chokes & Coils:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,661 € 50+ 0,472 € 250+ 0,388 € 500+ 0,377 € 1000+ 0,366 € Meer prijzen... | Min: 5 / Meerdere: 5 | 10µH | 28MHz | 0.98ohm | 320mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,472 € 250+ 0,388 € 500+ 0,377 € 1000+ 0,366 € 2500+ 0,302 € | Min: 100 / Meerdere: 5 | 10µH | 28MHz | 0.98ohm | 320mA | - | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,546 € 50+ 0,466 € 250+ 0,402 € 500+ 0,373 € 1000+ 0,348 € Meer prijzen... | Min: 5 / Meerdere: 5 | 1mH | 2.8MHz | 32ohm | 55mA | - | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,547 € 50+ 0,462 € 250+ 0,397 € 500+ 0,368 € 1000+ 0,343 € Meer prijzen... | Min: 5 / Meerdere: 5 | 100µH | 8MHz | 4.7ohm | 145mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,472 € 250+ 0,388 € 500+ 0,377 € 1000+ 0,366 € 2500+ 0,302 € | Min: 100 / Meerdere: 5 | 47µH | 12MHz | 2.3ohm | 210mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,462 € 250+ 0,397 € 500+ 0,368 € 1000+ 0,343 € 2500+ 0,302 € | Min: 100 / Meerdere: 5 | 100µH | 8MHz | 4.7ohm | 145mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,466 € 250+ 0,402 € 500+ 0,373 € 1000+ 0,348 € 2500+ 0,304 € | Min: 100 / Meerdere: 5 | 1mH | 2.8MHz | 32ohm | 55mA | - | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,661 € 50+ 0,472 € 250+ 0,388 € 500+ 0,377 € 1000+ 0,366 € Meer prijzen... | Min: 5 / Meerdere: 5 | 47µH | 12MHz | 2.3ohm | 210mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 2500+ 0,361 € | Min: 2500 / Meerdere: 2500 | 220µH | 6MHz | 7.5ohm | 115mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 0,361 € | Min: 5000 / Meerdere: 5000 | 330µH | 4.5MHz | 14.1ohm | 85mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 0,323 € | Min: 2500 / Meerdere: 2500 | 470µH | 4MHz | 17.5ohm | 75mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 0,361 € | Min: 5000 / Meerdere: 5000 | 150µH | 7MHz | 6.1ohm | 130mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 0,387 € | Min: 5000 / Meerdere: 5000 | 68µH | 10MHz | 2.8ohm | 190mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 0,348 € | Min: 2500 / Meerdere: 2500 | 1mH | 2.8MHz | 32ohm | 55mA | - | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 5% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 0,361 € | Min: 5000 / Meerdere: 5000 | 33µH | 13MHz | 1.85ohm | 230mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5000+ 0,361 € | Min: 5000 / Meerdere: 5000 | 22µH | 16MHz | 1.45ohm | 260mA | SMD | - | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm |