LQG18HH_00 Series Inductors, Chokes & Coils:
26 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0805 € | Min: 4000 / Meerdere: 4000 | 47nH | 9GHz | 0.7ohm | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0805 € | Min: 4000 / Meerdere: 4000 | 6.8nH | 2.8GHz | 0.18ohm | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0805 € | Min: 4000 / Meerdere: 4000 | 2.7nH | 4GHz | 0.13ohm | 1A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0805 € | Min: 4000 / Meerdere: 4000 | 10nH | 2.4GHz | 0.25ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0949 € | Min: 4000 / Meerdere: 4000 | 150nH | 550MHz | 1.2ohm | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0805 € | Min: 4000 / Meerdere: 4000 | 33nH | 1.2GHz | 0.54ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0805 € | Min: 4000 / Meerdere: 4000 | 3.3nH | 4GHz | 0.14ohm | 900mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0795 € | Min: 4000 / Meerdere: 4000 | 4.7nH | 3GHz | 0.16ohm | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0853 € | Min: 4000 / Meerdere: 4000 | 2.2nH | 5GHz | 0.1ohm | 1.1A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,104 € | Min: 4000 / Meerdere: 4000 | 220nH | 450MHz | 1.5ohm | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0776 € | Min: 4000 / Meerdere: 4000 | 22nH | 1.6GHz | 0.5ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0949 € | Min: 4000 / Meerdere: 4000 | 82nH | 700MHz | 0.85ohm | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0853 € | Min: 4000 / Meerdere: 4000 | 18nH | 1.8GHz | 0.35ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0834 € | Min: 4000 / Meerdere: 4000 | 6.2nH | 2.8GHz | 0.18ohm | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,103 € | Min: 4000 / Meerdere: 4000 | 27nH | 1.4GHz | 0.54ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0901 € | Min: 4000 / Meerdere: 4000 | 1.5nH | 6GHz | 0.1ohm | 1.1A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0901 € | Min: 4000 / Meerdere: 4000 | 1.8nH | 5GHz | 0.1ohm | 1.1A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0863 € | Min: 4000 / Meerdere: 4000 | 39nH | 1GHz | 0.6ohm | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0805 € | Min: 4000 / Meerdere: 4000 | 12nH | 2.2GHz | 0.3ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0853 € | Min: 4000 / Meerdere: 4000 | 1.2nH | 6GHz | 0.1ohm | 1.1A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0853 € | Min: 4000 / Meerdere: 4000 | 68nH | 800MHz | 0.8ohm | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0795 € | Min: 4000 / Meerdere: 4000 | 56nH | 800MHz | 0.7ohm | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0863 € | Min: 4000 / Meerdere: 4000 | 15nH | 1.8GHz | 0.35ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0901 € | Min: 4000 / Meerdere: 4000 | 5.6nH | 3GHz | 0.17ohm | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,104 € | Min: 4000 / Meerdere: 4000 | 270nH | 400MHz | 1.9ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||