LQW03AW_00 Series Inductors, Chokes & Coils:
38 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 10000+ 0,243 € | Min: 10000 / Meerdere: 10000 | 1nH | 19GHz | 0.03ohm | 900mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 10nH | 7.2GHz | 0.46ohm | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 3.2nH | 10GHz | 0.08ohm | 580mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,253 € | Min: 10000 / Meerdere: 10000 | 6.8nH | 7.7GHz | 0.18ohm | 460mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,243 € | Min: 10000 / Meerdere: 10000 | 2.7nH | 15GHz | 0.06ohm | 720mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 4.7nH | 9.5GHz | 0.09ohm | 620mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 6.2nH | 9.9GHz | 0.22ohm | 360mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,255 € | Min: 10000 / Meerdere: 10000 | 3.9nH | 11GHz | 0.07ohm | 650mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 11nH | 7GHz | 0.47ohm | 260mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,234 € | Min: 10000 / Meerdere: 10000 | 2.8nH | 14GHz | 0.08ohm | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 2.1nH | 19GHz | 0.16ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 13.5nH | 6GHz | 0.53ohm | 240mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 1.7nH | 19GHz | 0.07ohm | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,234 € | Min: 10000 / Meerdere: 10000 | 2.9nH | 13GHz | 0.1ohm | 540mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,247 € | Min: 10000 / Meerdere: 10000 | 5.1nH | 9.5GHz | 0.14ohm | 480mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 4.3nH | 11GHz | 0.12ohm | 480mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 5.6nH | 8.3GHz | 0.33ohm | 330mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,243 € | Min: 10000 / Meerdere: 10000 | 2.2nH | 19GHz | 0.16ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 8.2nH | 8.5GHz | 0.26ohm | 290mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 1.9nH | 19GHz | 0.08ohm | 620mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 15.5nH | 5.7GHz | 0.6ohm | 230mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 3.1nH | 12GHz | 0.07ohm | 720mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 1.1nH | 19GHz | 0.06ohm | 660mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,247 € | Min: 10000 / Meerdere: 10000 | 3.3nH | 11GHz | 0.11ohm | 520mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 3.5nH | 12GHz | 0.15ohm | 440mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm |