LQW15AN_1Z Series Inductors, Chokes & Coils:
62 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 5.1nH | 8GHz | 0.051ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 7.6nH | 6.8GHz | 0.058ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 7.7nH | 6.8GHz | 0.058ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 6.1nH | 7.7GHz | 0.056ohm | 760mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 2.2nH | 14GHz | 0.027ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 5.3nH | 8GHz | 0.051ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 8.3nH | 7.5GHz | 0.079ohm | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 1.3nH | 16GHz | 0.017ohm | 1.2A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 2.2nH | 14GHz | 0.027ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 5.2nH | 8GHz | 0.051ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 5.4nH | 8GHz | 0.051ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 7.8nH | 6.8GHz | 0.058ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 5.5nH | 8GHz | 0.051ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 7.6nH | 6.8GHz | 0.058ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 3.9nH | 7GHz | 0.04ohm | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 7.9nH | 7.5GHz | 0.079ohm | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 3.5nH | 9.5GHz | 0.04ohm | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 5.7nH | 8GHz | 0.051ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 2.4nH | 14GHz | 0.027ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 3.6nH | 9.5GHz | 0.04ohm | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 8.3nH | 7.5GHz | 0.079ohm | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 8.4nH | 7.5GHz | 0.079ohm | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 3.4nH | 12GHz | 0.04ohm | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0616 € | Min: 10000 / Meerdere: 10000 | 7.7nH | 6.8GHz | 0.058ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0713 € | Min: 10000 / Meerdere: 10000 | 8nH | 7.5GHz | 0.079ohm | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_1Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm |