LQW18AN_00 Series Inductors, Chokes & Coils:
114 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0576 € 1000+ 0,0494 € 2000+ 0,0484 € | Min: 500 / Meerdere: 10 | 8.7nH | 6GHz | 0.11ohm | 650mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0796 € 100+ 0,0658 € 500+ 0,0576 € 1000+ 0,0494 € 2000+ 0,0484 € | Min: 10 / Meerdere: 10 | 8.7nH | 6GHz | 0.11ohm | 650mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0925 € 100+ 0,0763 € 500+ 0,0696 € 1000+ 0,0629 € 2000+ 0,0577 € Meer prijzen... | Min: 10 / Meerdere: 10 | 100nH | 1.8GHz | 0.68ohm | 220mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0929 € 100+ 0,0737 € 500+ 0,0718 € 1000+ 0,0622 € 2000+ 0,057 € Meer prijzen... | Min: 10 / Meerdere: 10 | 47nH | 2.6GHz | 0.29ohm | 380mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0925 € 100+ 0,0763 € 500+ 0,0696 € 1000+ 0,0629 € 2000+ 0,0572 € Meer prijzen... | Min: 10 / Meerdere: 10 | 22nH | 4.6GHz | 0.17ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0925 € 100+ 0,0763 € 500+ 0,0696 € 1000+ 0,0629 € 2000+ 0,0572 € Meer prijzen... | Min: 10 / Meerdere: 10 | 220nH | 1.2GHz | 2.5ohm | 120mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0843 € 100+ 0,0756 € 500+ 0,0642 € 1000+ 0,0632 € 2000+ 0,056 € Meer prijzen... | Min: 10 / Meerdere: 10 | 10nH | 6GHz | 0.11ohm | 650mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0655 € 1000+ 0,0579 € 2000+ 0,0527 € 4000+ 0,0475 € | Min: 500 / Meerdere: 10 | 150nH | 1.4GHz | 1.5ohm | 160mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0862 € 100+ 0,0699 € 500+ 0,067 € 1000+ 0,0575 € 2000+ 0,0541 € Meer prijzen... | Min: 10 / Meerdere: 10 | 220nH | 1.2GHz | 2.5ohm | 120mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,091 € 100+ 0,0747 € 500+ 0,0685 € 1000+ 0,0622 € 2000+ 0,0589 € Meer prijzen... | Min: 10 / Meerdere: 10 | 39nH | 2.8GHz | 0.26ohm | 400mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0921 € 100+ 0,076 € 500+ 0,0694 € 1000+ 0,0627 € 2000+ 0,0589 € Meer prijzen... | Min: 10 / Meerdere: 10 | 27nH | 3.7GHz | 0.21ohm | 440mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0862 € 100+ 0,0709 € 500+ 0,0689 € 1000+ 0,0546 € 2000+ 0,0493 € Meer prijzen... | Min: 10 / Meerdere: 10 | 2.2nH | 6GHz | 0.042ohm | 700mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0642 € 1000+ 0,0632 € 2000+ 0,056 € 4000+ 0,0488 € | Min: 500 / Meerdere: 10 | 10nH | 6GHz | 0.11ohm | 650mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0699 € 1000+ 0,0632 € 2000+ 0,0575 € 4000+ 0,0517 € | Min: 500 / Meerdere: 10 | 12nH | 6GHz | 0.13ohm | 600mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0929 € 100+ 0,0766 € 500+ 0,0699 € 1000+ 0,0632 € 2000+ 0,0575 € Meer prijzen... | Min: 10 / Meerdere: 10 | 12nH | 6GHz | 0.13ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0718 € 1000+ 0,0622 € 2000+ 0,057 € 4000+ 0,0517 € | Min: 500 / Meerdere: 10 | 47nH | 2.6GHz | 0.29ohm | 380mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,068 € 1000+ 0,0613 € 2000+ 0,0584 € 4000+ 0,0555 € | Min: 500 / Meerdere: 10 | 18nH | 5.5GHz | 0.16ohm | 550mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0855 € 100+ 0,0703 € 500+ 0,0641 € 1000+ 0,0579 € 2000+ 0,0541 € Meer prijzen... | Min: 10 / Meerdere: 10 | 33nH | 3.2GHz | 0.23ohm | 420mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0925 € 100+ 0,0763 € 500+ 0,0744 € 1000+ 0,0629 € 2000+ 0,0572 € Meer prijzen... | Min: 10 / Meerdere: 10 | 110nH | 1.7GHz | 1.2ohm | 200mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,091 € 100+ 0,0747 € 500+ 0,068 € 1000+ 0,0613 € 2000+ 0,0584 € Meer prijzen... | Min: 10 / Meerdere: 10 | 18nH | 5.5GHz | 0.16ohm | 550mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0881 € 100+ 0,0728 € 500+ 0,0647 € 1000+ 0,0565 € 2000+ 0,0527 € Meer prijzen... | Min: 10 / Meerdere: 10 | 68nH | 2.2GHz | 0.38ohm | 340mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0696 € 1000+ 0,0582 € 2000+ 0,052 € 4000+ 0,0458 € | Min: 500 / Meerdere: 10 | 27nH | 3.7GHz | 0.21ohm | 440mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0858 € 100+ 0,0706 € 500+ 0,0639 € 1000+ 0,0572 € 2000+ 0,0525 € Meer prijzen... | Min: 10 / Meerdere: 10 | 18nH | 5.5GHz | 0.16ohm | 550mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0656 € 1000+ 0,0589 € 2000+ 0,0537 € 4000+ 0,0484 € | Min: 500 / Meerdere: 10 | 470nH | 700MHz | 7ohm | 75mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0855 € 100+ 0,0703 € 500+ 0,0641 € 1000+ 0,0579 € 2000+ 0,0532 € Meer prijzen... | Min: 10 / Meerdere: 10 | 15nH | 6GHz | 0.13ohm | 600mA | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm |