13MHz Inductors, Chokes & Coils:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Case Style
Inductor Case / Package
Product Range
No. of Layers
Inductor Construction
Inductance Tolerance
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,115 € 500+ 0,100 € 1000+ 0,0944 € 2000+ 0,0863 € 4000+ 0,0782 € | Min: 100 / Meerdere: 10 | 33µH | 13MHz | 3.12ohm | - | 200mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DZ_70 Series | - | Shielded | ± 20% | Ferrite | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,139 € 100+ 0,115 € 500+ 0,100 € 1000+ 0,0944 € 2000+ 0,0863 € Meer prijzen... | Min: 10 / Meerdere: 10 | 33µH | 13MHz | 3.12ohm | - | 200mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DZ_70 Series | - | Shielded | ± 20% | Ferrite | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | |||||
WURTH ELEKTRONIK | Each | 1+ 22,370 € 10+ 18,580 € 20+ 17,680 € | Min: 1 / Meerdere: 1 | 5.8µH | 13MHz | 0.014ohm | 30A | - | 1 Coil | - | - | WE-WPCC Series | 1 Layer | - | ± 10% | - | 220@125kHz | - | - | Board Mount | 8.5mm | -20°C | 105°C | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,646 € 50+ 0,463 € 100+ 0,364 € 250+ 0,336 € 500+ 0,308 € Meer prijzen... | Min: 1 / Meerdere: 1 | 56µH | 13MHz | 8ohm | - | 55mA | - | - | 1210 [3225 Metric] | WE-GF Series | - | Unshielded | ± 10% | Ferrite | - | 3.2mm | 2.5mm | - | 2.2mm | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,364 € 250+ 0,336 € 500+ 0,308 € 1000+ 0,304 € | Min: 100 / Meerdere: 1 | 56µH | 13MHz | 8ohm | - | 55mA | - | - | 1210 [3225 Metric] | WE-GF Series | - | Unshielded | ± 10% | Ferrite | - | 3.2mm | 2.5mm | - | 2.2mm | - | - | |||||
Each | 2000+ 0,158 € | Min: 2000 / Meerdere: 2000 | 33µH | 13MHz | 4.5ohm | - | 105mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | - | Shielded | ± 10% | Ferrite | - | 3.2mm | 2.5mm | - | 2mm | - | - | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 0,361 € | Min: 5000 / Meerdere: 5000 | 33µH | 13MHz | 1.85ohm | - | 230mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432C SIMID Series | - | Unshielded | ± 10% | Ferrite | - | 4.5mm | 3.2mm | - | 3.2mm | - | - | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,235 € | Min: 2000 / Meerdere: 2000 | 27µH | 13MHz | 3.4ohm | - | 85mA | - | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31MN_03 Series | - | Shielded | ± 10% | Ferrite | - | 3.2mm | 1.6mm | - | 1.8mm | - | - |