16MHz Inductors, Chokes & Coils:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,289 € 250+ 0,274 € 500+ 0,260 € | Min: 100 / Meerdere: 1 | 39µH | 16MHz | 6.4ohm | 65mA | - | 1210 [3225 Metric] | WE-GF Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,426 € 50+ 0,313 € 100+ 0,289 € 250+ 0,274 € 500+ 0,260 € | Min: 1 / Meerdere: 1 | 39µH | 16MHz | 6.4ohm | 65mA | - | 1210 [3225 Metric] | WE-GF Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,143 € | Min: 2000 / Meerdere: 2000 | 22µH | 16MHz | 2.65ohm | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 5000+ 0,380 € | Min: 5000 / Meerdere: 5000 | 22µH | 16MHz | 1.45ohm | 260mA | SMD | - | B82432C SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,184 € 250+ 0,152 € 500+ 0,135 € 1000+ 0,118 € 2000+ 0,116 € | Min: 100 / Meerdere: 5 | 15µH | 16MHz | 2.2ohm | 170mA | - | 1210 [3225 Metric] | LQH32MN_23 Series | Shielded | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,220 € 50+ 0,184 € 250+ 0,152 € 500+ 0,135 € 1000+ 0,118 € Meer prijzen... | Min: 5 / Meerdere: 5 | 15µH | 16MHz | 2.2ohm | 170mA | 1210 [3225 Metric] | 1210 [3225 Metric] | LQH32MN_23 Series | Shielded | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,574 € 50+ 0,386 € 250+ 0,362 € 500+ 0,338 € 1000+ 0,242 € Meer prijzen... | Min: 5 / Meerdere: 5 | 15µH | 16MHz | 3ohm | 90mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31MN_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,386 € 250+ 0,362 € 500+ 0,338 € 1000+ 0,242 € 2000+ 0,237 € | Min: 100 / Meerdere: 5 | 15µH | 16MHz | 3ohm | 90mA | - | 1206 [3216 Metric] | LQH31MN_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||