excl. BTW

4.1GHz Inductors, Chokes & Coils:

17 gevonden producten
Vind een enorm aanbod van 4.1GHz Inductors, Chokes & Coils in Farnell België. We hebben een groot assortiment Inductors, Chokes & Coils op voorraad, zoals 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils van 's werelds beste fabrikanten, waaronder: Murata, Coilcraft, Wurth Elektronik & Bourns.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2286644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,280 €
50+
0,859 €
250+
0,728 €
500+
0,631 €
1000+
0,551 €
Meer prijzen...
Min: 5 / Meerdere: 5
10nH
4.1GHz
0.08ohm
1A
-
1008 [2520 Metric]
1008CS Series
Unshielded
± 2%
Ceramic
2.92mm
2.79mm
2.03mm
2286644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,859 €
250+
0,728 €
500+
0,631 €
1000+
0,551 €
2000+
0,509 €
Min: 100 / Meerdere: 5
10nH
4.1GHz
0.08ohm
1A
-
1008 [2520 Metric]
1008CS Series
Unshielded
± 2%
Ceramic
2.92mm
2.79mm
2.03mm
2286685

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,400 €
50+
0,859 €
Min: 5 / Meerdere: 5
10nH
4.1GHz
0.08ohm
1A
-
1008 [2520 Metric]
1008CS Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
2286685RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,859 €
Min: 500 / Meerdere: 5
10nH
4.1GHz
0.08ohm
1A
-
1008 [2520 Metric]
1008CS Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
1748716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,370 €
50+
0,331 €
250+
0,307 €
500+
0,282 €
1500+
0,257 €
Meer prijzen...
Min: 5 / Meerdere: 5
8.7nH
4.1GHz
0.2ohm
480mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
Unshielded
± 5%
Ceramic
1mm
0.55mm
0.5mm
1748716RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,331 €
250+
0,307 €
500+
0,282 €
1500+
0,257 €
3000+
0,252 €
Min: 100 / Meerdere: 1
8.7nH
4.1GHz
0.2ohm
480mA
-
0402 [1005 Metric]
WE-KI Series
Unshielded
± 5%
Ceramic
1mm
0.55mm
0.5mm
3355722

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0709 €
Min: 10000 / Meerdere: 10000
25nH
4.1GHz
0.221ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3351960

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
15000+
0,0096 €
Min: 15000 / Meerdere: 15000
11nH
4.1GHz
1.65ohm
180mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TG_02 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3355727

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0613 €
Min: 10000 / Meerdere: 10000
26nH
4.1GHz
0.282ohm
720mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3355728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0623 €
Min: 10000 / Meerdere: 10000
26nH
4.1GHz
0.282ohm
720mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3355725

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,069 €
Min: 10000 / Meerdere: 10000
26nH
4.1GHz
0.282ohm
720mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3280714

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0752 €
Min: 10000 / Meerdere: 10000
8.7nH
4.1GHz
0.104ohm
480mA
0402 [1005 Metric]
0402 [1005 Metric]
CW105550A Series
Unshielded
± 5%
Ceramic
1mm
0.55mm
0.5mm
3355726

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0709 €
Min: 10000 / Meerdere: 10000
26nH
4.1GHz
0.282ohm
720mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0738 €
Min: 10000 / Meerdere: 10000
25nH
4.1GHz
0.221ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0613 €
Min: 10000 / Meerdere: 10000
25nH
4.1GHz
0.221ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3351961

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
15000+
0,0086 €
Min: 15000 / Meerdere: 15000
11nH
4.1GHz
1.65ohm
180mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TG_02 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3355724

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0623 €
Min: 10000 / Meerdere: 10000
25nH
4.1GHz
0.221ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
1-17 van 17 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY