4.3GHz Inductors, Chokes & Coils:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0192 € | Min: 10000 / Meerdere: 10000 | 6.2nH | 4.3GHz | 0.27ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0288 € | Min: 10000 / Meerdere: 10000 | 6.2nH | 4.3GHz | 0.19ohm | 600mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.1nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0939 € | Min: 2000 / Meerdere: 2000 | 10nH | 4.3GHz | 0.1ohm | 600mA | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAS_00 Series | Unshielded | ± 2% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0776 € | Min: 2000 / Meerdere: 2000 | 10nH | 4.3GHz | 0.1ohm | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,185 € | Min: 2000 / Meerdere: 2000 | 12nH | 4.3GHz | 0.04ohm | 2.4A | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAN_00 Series | Unshielded | ± 2% | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,023 € | Min: 10000 / Meerdere: 10000 | 6.2nH | 4.3GHz | 0.19ohm | 600mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,181 € | Min: 2000 / Meerdere: 2000 | 12nH | 4.3GHz | 0.04ohm | 2.4A | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAN_00 Series | Unshielded | ± 5% | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | |||||