4.4GHz Inductors, Chokes & Coils:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0275 € 100+ 0,0228 € 500+ 0,0204 € 2500+ 0,018 € 7500+ 0,0152 € Meer prijzen... | Totaal:0,28 € Min: 10 / Meerdere: 10 | 4.7nH | 4.4GHz | 0.4ohm | 350mA | - | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0204 € 2500+ 0,018 € 7500+ 0,0152 € 15000+ 0,0142 € | Totaal:10,20 € Min: 500 / Meerdere: 10 | 4.7nH | 4.4GHz | 0.4ohm | 350mA | - | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,144 € 50+ 0,119 € 250+ 0,098 € 500+ 0,0894 € 1000+ 0,0807 € Meer prijzen... | Totaal:0,72 € Min: 5 / Meerdere: 5 | 8.2nH | 4.4GHz | 0.12ohm | 600mA | - | 0805 [2015 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0894 € 1000+ 0,0807 € 2000+ 0,0769 € | Totaal:44,70 € Min: 500 / Meerdere: 5 | 8.2nH | 4.4GHz | 0.12ohm | 600mA | - | 0805 [2015 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,025 € | Totaal:375,00 € Min: 15000 / Meerdere: 15000 | 4.7nH | 4.4GHz | 0.14ohm | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03PN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0173 € | Totaal:259,50 € Min: 15000 / Meerdere: 15000 | 4.7nH | 4.4GHz | 0.4ohm | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0125 € | Totaal:187,50 € Min: 15000 / Meerdere: 15000 | 4.7nH | 4.4GHz | 0.4ohm | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0853 € | Totaal:853,00 € Min: 10000 / Meerdere: 10000 | 8.2nH | 4.4GHz | 0.2ohm | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | CW105550A Series | Unshielded | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0913 € | Totaal:182,60 € Min: 2000 / Meerdere: 2000 | 8.2nH | 4.4GHz | 0.12ohm | 600mA | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAS_00 Series | Unshielded | ± 2% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0211 € | Totaal:316,50 € Min: 15000 / Meerdere: 15000 | 4.7nH | 4.4GHz | 0.4ohm | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||