5.7GHz Inductors, Chokes & Coils:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,021 € 2500+ 0,0191 € 7500+ 0,0153 € 15000+ 0,0143 € | Min: 500 / Meerdere: 10 | 3.9nH | 5.7GHz | 0.3ohm | 400mA | - | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0276 € 100+ 0,0229 € 500+ 0,021 € 2500+ 0,0191 € 7500+ 0,0153 € Meer prijzen... | Min: 10 / Meerdere: 10 | 3.9nH | 5.7GHz | 0.3ohm | 400mA | - | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,068 € | Min: 4000 / Meerdere: 4000 | 5.1nH | 5.7GHz | 0.14ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0525 € | Min: 4000 / Meerdere: 4000 | 5.1nH | 5.7GHz | 0.14ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0335 € | Min: 15000 / Meerdere: 15000 | 6.8nH | 5.7GHz | 0.4ohm | 300mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02HQ_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0164 € | Min: 15000 / Meerdere: 15000 | 3.9nH | 5.7GHz | 0.3ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0652 € | Min: 4000 / Meerdere: 4000 | 5.1nH | 5.7GHz | 0.14ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0209 € | Min: 15000 / Meerdere: 15000 | 3.9nH | 5.7GHz | 0.3ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,246 € | Min: 10000 / Meerdere: 10000 | 15.5nH | 5.7GHz | 0.6ohm | 230mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,050 € | Min: 4000 / Meerdere: 4000 | 5.1nH | 5.7GHz | 0.14ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ 0,0691 € | Min: 6000 / Meerdere: 6000 | 5.1nH | 5.7GHz | 0.15ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | Unshielded | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0536 € | Min: 15000 / Meerdere: 15000 | 6.8nH | 5.7GHz | 0.4ohm | 300mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02HQ_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm |