650MHz Inductors, Chokes & Coils:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0823 € | Min: 2000 / Meerdere: 2000 | 330nH | 650MHz | 1.4ohm | 310mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0614 € 2500+ 0,0597 € 7500+ 0,0585 € | Min: 500 / Meerdere: 10 | 270nH | 650MHz | 11ohm | 70mA | - | 0201 [0603 Metric] | LQP03HQ_02 Series | Unshielded | ± 5% | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0649 € 100+ 0,0632 € 500+ 0,0614 € 2500+ 0,0597 € 7500+ 0,0585 € | Min: 10 / Meerdere: 10 | 270nH | 650MHz | 11ohm | 70mA | - | 0201 [0603 Metric] | LQP03HQ_02 Series | Unshielded | ± 5% | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,517 € 50+ 0,373 € 250+ 0,307 € 500+ 0,298 € 1500+ 0,289 € Meer prijzen... | Min: 5 / Meerdere: 5 | 470nH | 650MHz | 1.9ohm | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | Unshielded | ± 2% | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,373 € 250+ 0,307 € 500+ 0,298 € 1500+ 0,289 € 3000+ 0,246 € | Min: 100 / Meerdere: 5 | 470nH | 650MHz | 1.9ohm | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | Unshielded | ± 2% | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0155 € | Min: 15000 / Meerdere: 15000 | 150nH | 650MHz | 9ohm | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0163 € | Min: 15000 / Meerdere: 15000 | 130nH | 650MHz | 9ohm | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0182 € | Min: 15000 / Meerdere: 15000 | 150nH | 650MHz | 9ohm | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0162 € | Min: 15000 / Meerdere: 15000 | 130nH | 650MHz | 9ohm | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,171 € 50+ 0,139 € 250+ 0,115 € 500+ 0,106 € 1000+ 0,0969 € Meer prijzen... | Min: 5 / Meerdere: 5 | 330nH | 650MHz | 1.4ohm | 310mA | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAS_00 Series | Unshielded | ± 2% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,139 € 250+ 0,115 € 500+ 0,106 € 1000+ 0,0969 € 2000+ 0,0931 € | Min: 100 / Meerdere: 5 | 330nH | 650MHz | 1.4ohm | 310mA | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAS_00 Series | Unshielded | ± 2% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,277 € | Min: 2000 / Meerdere: 2000 | 95nH | 650MHz | 0.047ohm | 790mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HN_03 Series | Shielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,296 € | Min: 2000 / Meerdere: 2000 | 95nH | 650MHz | 0.0611ohm | 790mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm |