700MHz Inductors, Chokes & Coils:
28 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0412 € 100+ 0,0326 € 500+ 0,0316 € 2500+ 0,0268 € 5000+ 0,023 € Meer prijzen... | Min: 10 / Meerdere: 10 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0656 € 1000+ 0,0589 € 2000+ 0,0537 € 4000+ 0,0484 € | Min: 500 / Meerdere: 10 | 470nH | 700MHz | 7ohm | 75mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0874 € 100+ 0,0722 € 500+ 0,0656 € 1000+ 0,0589 € 2000+ 0,0537 € Meer prijzen... | Min: 10 / Meerdere: 10 | 470nH | 700MHz | 7ohm | 75mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0316 € 2500+ 0,0268 € 5000+ 0,023 € 10000+ 0,0201 € | Min: 500 / Meerdere: 10 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,690 € 10+ 1,730 € 50+ 1,270 € 100+ 1,070 € 200+ 0,982 € Meer prijzen... | Min: 1 / Meerdere: 1 | 220nH | 700MHz | 0.11ohm | 940mA | - | 1812 [4532 Metric] | HA403x Series | - | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,070 € 200+ 0,982 € 600+ 0,896 € | Min: 100 / Meerdere: 1 | 220nH | 700MHz | 0.11ohm | 940mA | - | 1812 [4532 Metric] | HA403x Series | - | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,200 € 50+ 0,152 € 250+ 0,126 € 500+ 0,116 € 1000+ 0,106 € | Min: 5 / Meerdere: 5 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,152 € 250+ 0,126 € 500+ 0,116 € 1000+ 0,106 € | Min: 100 / Meerdere: 5 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,456 € 50+ 0,446 € 250+ 0,429 € 500+ 0,378 € 1000+ 0,327 € Meer prijzen... | Min: 5 / Meerdere: 5 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0864 € | Min: 2000 / Meerdere: 2000 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0815 € | Min: 4000 / Meerdere: 4000 | 470nH | 700MHz | 7ohm | 75mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,180 € | Min: 2000 / Meerdere: 2000 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,105 € | Min: 2000 / Meerdere: 2000 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0949 € | Min: 4000 / Meerdere: 4000 | 82nH | 700MHz | 0.85ohm | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0642 € | Min: 4000 / Meerdere: 4000 | 470nH | 700MHz | 7ohm | 75mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_0Z Series | Unshielded | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0652 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0527 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0297 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0173 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0268 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,446 € 250+ 0,429 € 500+ 0,378 € 1000+ 0,327 € 2000+ 0,214 € | Min: 100 / Meerdere: 5 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0307 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0585 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0527 € | Min: 10000 / Meerdere: 10000 | 82nH | 700MHz | 1.2ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,169 € | Min: 2000 / Meerdere: 2000 | 220nH | 700MHz | 0.64ohm | 280mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||