excl. BTW

SMD Power Inductors:

19 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1515490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,210 €
10+
0,997 €
50+
0,889 €
100+
0,781 €
200+
0,756 €
Meer prijzen...
Min: 1 / Meerdere: 1
10µH
1.7A
Unshielded
20MHz
1.7A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.093ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,780 €
10+
1,740 €
50+
1,710 €
100+
1,670 €
200+
1,640 €
Meer prijzen...
Min: 1 / Meerdere: 1
15µH
1.4A
Unshielded
17MHz
1.4A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.15ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,210 €
10+
1,000 €
50+
0,909 €
100+
0,817 €
200+
0,776 €
Meer prijzen...
Min: 1 / Meerdere: 1
33µH
900mA
Unshielded
12MHz
900mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.32ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,210 €
10+
1,150 €
50+
1,020 €
100+
0,896 €
200+
0,862 €
Meer prijzen...
Min: 1 / Meerdere: 1
2.2µH
3.2A
Unshielded
80MHz
3.2A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.029ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,210 €
10+
0,959 €
50+
0,881 €
100+
0,802 €
200+
0,795 €
Meer prijzen...
Min: 1 / Meerdere: 1
100µH
560mA
Unshielded
6.5MHz
560mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.86ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,220 €
10+
1,010 €
50+
0,916 €
100+
0,821 €
200+
0,787 €
Meer prijzen...
Min: 1 / Meerdere: 1
10µH
50mA
Unshielded
500kHz
50mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
100ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,460 €
10+
1,190 €
50+
1,120 €
100+
0,881 €
200+
0,807 €
Meer prijzen...
Min: 1 / Meerdere: 1
4.7µH
2.7A
Unshielded
30MHz
2.7A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.041ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,210 €
10+
1,000 €
50+
0,909 €
100+
0,817 €
200+
0,776 €
Meer prijzen...
Min: 1 / Meerdere: 1
6.8µH
2A
Unshielded
25MHz
2A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.074ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515510

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
0,779 €
Min: 350 / Meerdere: 350
4.7µH
70mA
Shielded
800kHz
70mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
43.6ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515513

RoHS

Date/Lot Code

Each
350+
0,779 €
Min: 350 / Meerdere: 350
68µH
640mA
Shielded
7.6MHz
640mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.67ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515506

RoHS

Date/Lot Code

Each
350+
0,778 €
Min: 350 / Meerdere: 350
330µH
270mA
Shielded
3.1MHz
270mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
4.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515499

RoHS

Date/Lot Code

Each
350+
1,280 €
Min: 350 / Meerdere: 350
1.5µH
3.7A
Shielded
110MHz
3.7A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.022ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515493

RoHS

Date/Lot Code

Each
350+
0,778 €
Min: 350 / Meerdere: 350
1mH
150mA
Shielded
1.7MHz
150mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
10.3ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515507

RoHS

Date/Lot Code

Each
350+
0,778 €
Min: 350 / Meerdere: 350
3.3µH
2.9A
Shielded
40MHz
2.9A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.036ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515509

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
0,855 €
Min: 350 / Meerdere: 350
470µH
240mA
Shielded
2.4MHz
240mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
5.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515518

RoHS

Date/Lot Code

Each
350+
0,779 €
Min: 350 / Meerdere: 350
470µH
4.8A
Shielded
200MHz
4.8A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.013ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515516

RoHS

Date/Lot Code

Each
1+
1,220 €
10+
1,010 €
50+
0,916 €
100+
0,821 €
200+
0,805 €
Meer prijzen...
Min: 1 / Meerdere: 1
120nH
6A
Shielded
450MHz
6A
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.007ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515514

RoHS

Date/Lot Code

Each
350+
0,828 €
Min: 350 / Meerdere: 350
680µH
190mA
Shielded
1.9MHz
190mA
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
8.1ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
0,951 €
Min: 350 / Meerdere: 350
1mH
4A
Shielded
-
-
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.019ohm
± 20%
-
5.7mm
5mm
4.7mm
1-19 van 19 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY