excl. BTW

SMD Power Inductors:

23 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1515537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,580 €
10+
1,300 €
50+
1,190 €
100+
1,070 €
200+
1,020 €
Meer prijzen...
Min: 1 / Meerdere: 1
47µH
760mA
Shielded
10MHz
760mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.17ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,610 €
10+
1,330 €
50+
1,220 €
100+
1,100 €
200+
1,040 €
Meer prijzen...
Min: 1 / Meerdere: 1
10µH
1.6A
Shielded
20MHz
1.6A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.036ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,610 €
10+
1,330 €
50+
1,220 €
100+
1,100 €
200+
1,040 €
Meer prijzen...
Min: 1 / Meerdere: 1
22µH
1.1A
Shielded
15MHz
1.1A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.087ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
2,010 €
10+
1,890 €
50+
1,780 €
100+
1,660 €
200+
1,450 €
Meer prijzen...
Min: 1 / Meerdere: 1
33µH
860mA
Shielded
12MHz
860mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.14ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515535

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
3.3µH
2.6A
Shielded
40MHz
2.6A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.022ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515538

RoHS

Date/Lot Code

Each
350+
1,050 €
Min: 350 / Meerdere: 350
470µH
240mA
Shielded
2.5MHz
240mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
2.2ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515530

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
2.2mH
100mA
Shielded
1.2MHz
100mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
9.4ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515523

RoHS

Date/Lot Code

Each
350+
0,946 €
Min: 350 / Meerdere: 350
15µH
1.3A
Shielded
17MHz
1.3A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.069ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515521

RoHS

Date/Lot Code

Each
350+
1,050 €
Min: 350 / Meerdere: 350
1mH
160mA
Shielded
1.7MHz
160mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
4.9ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515527

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
1.5µH
3.8A
Shielded
110MHz
3.8A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.016ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,610 €
10+
1,330 €
50+
1,220 €
100+
1,100 €
200+
1,040 €
Meer prijzen...
Min: 1 / Meerdere: 1
220µH
350mA
Shielded
4MHz
350mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.79ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
100µH
520mA
Shielded
6.5MHz
520mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.36ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515543

RoHS

Date/Lot Code

Each
350+
1,050 €
Min: 350 / Meerdere: 350
6.8µH
1.8A
Shielded
25MHz
1.8A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.029ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515544

RoHS

Date/Lot Code

Each
350+
1,580 €
Min: 350 / Meerdere: 350
270nH
6A
Shielded
300MHz
6A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
7000µohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
10µH
50mA
Shielded
500kHz
50mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
39.7ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
330µH
280mA
Shielded
3.2MHz
280mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
1.8ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515526

RoHS

Date/Lot Code

Each
350+
1,050 €
Min: 350 / Meerdere: 350
1mH
4.7A
Shielded
150MHz
4.7A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.013ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515525

RoHS

Date/Lot Code

Each
350+
1,050 €
Min: 350 / Meerdere: 350
150µH
420mA
Shielded
5MHz
420mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.63ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
680µH
200mA
Shielded
2MHz
200mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
3.9ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515531

RoHS

Date/Lot Code

Each
350+
1,050 €
Min: 350 / Meerdere: 350
2.2mH
3.3A
Shielded
80MHz
3.3A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.019ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515545

RoHS

Date/Lot Code

Each
350+
1,580 €
Min: 350 / Meerdere: 350
680µH
5.3A
Shielded
180MHz
5.3A
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.01ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
350+
1,050 €
Min: 350 / Meerdere: 350
68µH
600mA
Shielded
7.6MHz
600mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.29ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515539

RoHS

Date/Lot Code

Each
350+
1,580 €
Min: 350 / Meerdere: 350
4.7mH
70mA
Shielded
800kHz
70mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
19.5ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1-23 van 23 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY