excl. BTW

SMD Power Inductors:

10 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3648830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,160 €
50+
0,910 €
250+
0,648 €
500+
0,612 €
1000+
0,590 €
Min: 5 / Meerdere: 5
47µH
180mA
Shielded
100mA
0603PS Series
0603 [1608 Metric]
-
5.69ohm
± 10%
2.59mm
2.08mm
1.8mm
3648830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,910 €
250+
0,648 €
500+
0,612 €
1000+
0,590 €
Min: 100 / Meerdere: 5
47µH
180mA
Shielded
100mA
0603PS Series
0603 [1608 Metric]
-
5.69ohm
± 10%
2.59mm
2.08mm
1.8mm
3995284RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,248 €
250+
0,210 €
500+
0,198 €
1500+
0,186 €
3000+
0,174 €
Min: 100 / Meerdere: 10
470nH
3.3A
Shielded
3.4A
IHHP-0603ZH-01 Series
0603 [1608 Metric]
0603 [1608 Metric]
0.043ohm
± 20%
1.6mm
0.8mm
0.8mm
3995284

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,303 €
50+
0,248 €
250+
0,210 €
500+
0,198 €
1500+
0,186 €
Meer prijzen...
Min: 5 / Meerdere: 5
470nH
3.3A
Shielded
3.4A
IHHP-0603ZH-01 Series
0603 [1608 Metric]
0603 [1608 Metric]
0.043ohm
± 20%
1.6mm
0.8mm
0.8mm
3648831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,830 €
50+
1,230 €
250+
0,905 €
500+
0,791 €
1000+
0,690 €
Meer prijzen...
Min: 5 / Meerdere: 5
8.2µH
390mA
Shielded
220mA
0603PS Series
0603 [1608 Metric]
-
1.43ohm
± 10%
2.59mm
2.08mm
1.8mm
3648831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,230 €
250+
0,905 €
500+
0,791 €
1000+
0,690 €
2000+
0,588 €
Min: 100 / Meerdere: 1
8.2µH
390mA
Shielded
220mA
0603PS Series
0603 [1608 Metric]
-
1.43ohm
± 10%
2.59mm
2.08mm
1.8mm
3797517

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
32000+
0,0514 €
Min: 32000 / Meerdere: 32000
1µH
950mA
Shielded
200mA
BKPx Series
0603 [1608 Metric]
0603 [1608 Metric]
0.2ohm
± 20%
1.6mm
0.8mm
0.8mm
4048029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,166 €
25+
0,136 €
50+
0,125 €
100+
0,113 €
Min: 1 / Meerdere: 1
10µH
115mA
Wirewound
115mA
LSQN Series
0603 [1608 Metric]
0603 [1608 Metric]
0
± 20%
1.6mm
0.8mm
0.8mm
4048030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,184 €
25+
0,144 €
50+
0,130 €
100+
0,114 €
Min: 1 / Meerdere: 1
4.7µH
145mA
Wirewound
145mA
LSQN Series
0603 [1608 Metric]
0603 [1608 Metric]
0.312ohm
± 20%
1.6mm
0.8mm
0.8mm
4047998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,183 €
25+
0,141 €
50+
0,126 €
Min: 1 / Meerdere: 1
1µH
800mA
Wirewound
800mA
MCOIL LSBH Series
0603 [1608 Metric]
0603 [1608 Metric]
150mohm
± 20%
1.6mm
0.8mm
1mm
1-10 van 10 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY