SD Series SMD Power Inductors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,180 € 50+ 1,080 € 250+ 1,060 € 500+ 1,040 € 1500+ 1,020 € | Min: 5 / Meerdere: 5 | 10µH | 1.8A | Shielded | 1.27A | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,200 € 50+ 1,100 € 250+ 1,080 € 500+ 1,060 € 1500+ 1,030 € | Min: 5 / Meerdere: 5 | 100µH | 670mA | Shielded | 398mA | SD Series | 5.2mm x 5.2mm x 2.5mm | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,100 € 250+ 1,080 € 500+ 1,060 € 1500+ 1,030 € | Min: 100 / Meerdere: 5 | 100µH | 670mA | Shielded | 398mA | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,080 € 250+ 1,060 € 500+ 1,040 € 1500+ 1,020 € | Min: 100 / Meerdere: 5 | 10µH | 1.8A | Shielded | 1.27A | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 2900+ 1,500 € | Min: 2900 / Meerdere: 2900 | 10µH | 1.53A | Shielded | 903mA | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 2900+ 1,500 € | Min: 2900 / Meerdere: 2900 | 10µH | 1.53A | Shielded | 903mA | SD Series | 5.2mm x 5.2mm x 2mm | ± 20% | 5.2mm | 5.2mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2900+ 1,920 € | Min: 2900 / Meerdere: 2900 | 4.7µH | 2.39A | Shielded | 1.83A | SD Series | 5.2mm x 5.2mm x 2.5mm | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 2900+ 2,660 € | Min: 2900 / Meerdere: 2900 | 22µH | 1.34A | Shielded | 857mA | SD Series | 5.2mm x 5.2mm x 2.5mm | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each | 2900+ 1,100 € | Min: 2900 / Meerdere: 2900 | 6.8µH | 2.19A | Shielded | 1.56A | SD Series | 5.2mm x 5.2mm x 2.5mm | 0 | 5.2mm | 5.2mm | 2.5mm | |||||