SRP1770C Series SMD Power Inductors:
26 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,740 € 5+ 2,380 € 10+ 2,010 € 25+ 1,950 € 50+ 1,910 € | Min: 1 / Meerdere: 1 | 1µH | 48A | Shielded | 68A | SRP1770C Series | - | 0.0015ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,160 € 5+ 2,900 € 10+ 2,640 € | Min: 1 / Meerdere: 1 | 8.2µH | 18A | Shielded | 28A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.0108ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,800 € | Min: 500 / Meerdere: 1 | 470nH | 60A | Shielded | 115A | SRP1770C Series | - | 830µohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,150 € 5+ 2,940 € 10+ 2,720 € 25+ 2,670 € | Min: 1 / Meerdere: 1 | 4.7µH | 26A | Shielded | 37A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.0055ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 2,250 € | Min: 500 / Meerdere: 1 | 5.6µH | 24A | Shielded | 35A | SRP1770C Series | - | 0.0068ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,910 € | Min: 500 / Meerdere: 1 | 1µH | 48A | Shielded | 68A | SRP1770C Series | - | 0.0015ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,110 € 5+ 2,860 € 10+ 2,650 € 25+ 2,410 € 50+ 2,250 € | Min: 1 / Meerdere: 1 | 5.6µH | 24A | Shielded | 35A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.0068ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,420 € 5+ 2,150 € 10+ 1,880 € 25+ 1,840 € 50+ 1,800 € | Min: 1 / Meerdere: 1 | 470nH | 60A | Shielded | 115A | SRP1770C Series | - | 830µohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 2,640 € | Min: 500 / Meerdere: 1 | 8.2µH | 18A | Shielded | 28A | SRP1770C Series | - | 0.0108ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 25+ 2,670 € | Min: 500 / Meerdere: 1 | 4.7µH | 26A | Shielded | 37A | SRP1770C Series | - | 0.0055ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,580 € 5+ 2,980 € 10+ 2,370 € 25+ 2,100 € 50+ 1,820 € | Min: 1 / Meerdere: 1 | 47µH | 8.7A | Shielded | 13A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.053ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,140 € 5+ 2,720 € 10+ 2,290 € 25+ 2,040 € 50+ 1,790 € Meer prijzen... | Min: 1 / Meerdere: 1 | 15µH | 14A | Shielded | 23A | SRP1770C Series | - | 0.0195ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,750 € 5+ 2,380 € 10+ 2,010 € 25+ 1,810 € 50+ 1,580 € | Min: 1 / Meerdere: 1 | 10µH | 17A | Shielded | 25A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.013ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,150 € 5+ 2,590 € 10+ 2,030 € 25+ 1,990 € | Min: 1 / Meerdere: 1 | 2.2µH | 40A | Shielded | 45A | SRP1770C Series | - | 0.0028ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,580 € | Min: 100 / Meerdere: 1 | 10µH | 17A | Shielded | 25A | SRP1770C Series | - | 0.013ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 2,430 € | Min: 500 / Meerdere: 1 | 22µH | 12A | Shielded | 19A | SRP1770C Series | - | 0.0276ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,480 € 5+ 5,010 € 10+ 4,540 € 25+ 3,760 € 50+ 2,970 € Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | 22A | Shielded | 30A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.0092ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 2,010 € 200+ 1,810 € 1000+ 1,700 € 2000+ 1,670 € | Min: 100 / Meerdere: 1 | 33µH | 10.7A | Shielded | 15A | SRP1770C Series | - | 0.042ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 25+ 1,190 € | Min: 500 / Meerdere: 1 | 1.5µH | 42A | Shielded | 55A | SRP1770C Series | - | 0.0021ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,810 € 5+ 3,100 € 10+ 2,390 € 25+ 2,200 € 50+ 2,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | 33µH | 10.7A | Shielded | 15A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.042ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,880 € 5+ 1,550 € 10+ 1,210 € 25+ 1,190 € | Min: 1 / Meerdere: 1 | 1.5µH | 42A | Shielded | 55A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.0021ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 25+ 1,990 € | Min: 500 / Meerdere: 1 | 2.2µH | 40A | Shielded | 45A | SRP1770C Series | - | 0.0028ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 200+ 2,370 € | Min: 500 / Meerdere: 1 | 6.8µH | 22A | Shielded | 30A | SRP1770C Series | - | 0.0092ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,430 € | Min: 1 / Meerdere: 1 | 22µH | 12A | Shielded | 19A | SRP1770C Series | 17.8mm x 16.9mm x 6.7mm | 0.0276ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 200+ 1,680 € 1000+ 1,560 € 2000+ 1,450 € | Min: 500 / Meerdere: 1 | 15µH | 14A | Shielded | 23A | SRP1770C Series | - | 0.0195ohm | ± 20% | 17.8mm | 16.9mm | 6.7mm | |||||