SMD Power Inductors:
520 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,227 € 50+ 0,184 € 250+ 0,166 € 500+ 0,163 € | Min: 5 / Meerdere: 5 | 680nH | 2.58A | Shielded | - | - | 2.81A | VLS-CX-1 Series | - | - | - | 0.076ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,211 € 100+ 0,179 € 500+ 0,152 € | Min: 10 / Meerdere: 10 | 1µH | 3.2A | Shielded | - | - | 3.9A | MGV2016 Series | - | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.06ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,179 € 500+ 0,152 € | Min: 100 / Meerdere: 5 | 1µH | 3.2A | Shielded | - | - | 3.9A | MGV2016 Series | - | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.06ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,726 € 250+ 0,645 € 500+ 0,593 € | Min: 100 / Meerdere: 5 | 1.2µH | 1.3A | Shielded | - | - | 3.2A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.174ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,218 € 50+ 0,179 € 250+ 0,147 € 500+ 0,133 € 1000+ 0,119 € | Min: 5 / Meerdere: 5 | 330nH | 2.1A | Semishielded | - | - | 2.1A | SRN2009T Series | - | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.028ohm | ± 20% | - | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,804 € 50+ 0,676 € 250+ 0,633 € 500+ 0,595 € | Min: 5 / Meerdere: 5 | 0.82µH | 1.45A | Shielded | - | - | 3.6A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.144ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,905 € 50+ 0,726 € 250+ 0,645 € 500+ 0,593 € | Min: 5 / Meerdere: 5 | 1.2µH | 1.3A | Shielded | - | - | 3.2A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.174ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 50+ 0,179 € 250+ 0,147 € 500+ 0,133 € 1000+ 0,119 € | Min: 100 / Meerdere: 5 | 330nH | 2.1A | Semishielded | - | - | 2.1A | SRN2009T Series | - | - | 0806 [2016 Metric] | 0.028ohm | ± 20% | - | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,184 € 250+ 0,166 € 500+ 0,163 € | Min: 100 / Meerdere: 5 | 680nH | 2.58A | Shielded | - | - | 2.81A | VLS-CX-1 Series | - | - | - | 0.076ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,795 € 250+ 0,745 € 500+ 0,644 € | Min: 100 / Meerdere: 5 | 0.56µH | 1.65A | Shielded | - | - | 4A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.113ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,676 € 250+ 0,633 € 500+ 0,595 € | Min: 100 / Meerdere: 5 | 0.47µH | 1.7A | Shielded | - | - | 4.5A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.101ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,946 € 50+ 0,795 € 250+ 0,745 € 500+ 0,644 € | Min: 5 / Meerdere: 5 | 0.56µH | 1.65A | Shielded | - | - | 4A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.113ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,676 € 250+ 0,633 € 500+ 0,595 € | Min: 100 / Meerdere: 5 | 0.82µH | 1.45A | Shielded | - | - | 3.6A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.144ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,905 € 50+ 0,714 € 250+ 0,645 € 500+ 0,593 € | Min: 5 / Meerdere: 5 | 1.5µH | 950mA | Shielded | - | - | 2.7A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.237ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,804 € 50+ 0,676 € 250+ 0,633 € 500+ 0,595 € | Min: 5 / Meerdere: 5 | 0.47µH | 1.7A | Shielded | - | - | 4.5A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.101ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,714 € 250+ 0,645 € 500+ 0,593 € | Min: 100 / Meerdere: 5 | 1.5µH | 950mA | Shielded | - | - | 2.7A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.237ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,186 € 50+ 0,136 € 250+ 0,111 € 500+ 0,108 € 1500+ 0,105 € Meer prijzen... | Min: 5 / Meerdere: 5 | 1.5µH | 1.2A | Shielded | - | - | - | MLP Series | - | - | 0806 [2016 Metric] | 0.11ohm | ± 20% | - | 2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,136 € 250+ 0,111 € 500+ 0,108 € 1500+ 0,105 € 3000+ 0,0961 € | Min: 100 / Meerdere: 5 | 1.5µH | 1.2A | Shielded | - | - | - | MLP Series | - | - | 0806 [2016 Metric] | 0.11ohm | ± 20% | - | 2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,179 € 50+ 0,147 € 250+ 0,122 € 500+ 0,111 € 1500+ 0,0995 € | Min: 5 / Meerdere: 5 | 330nH | 5.3A | Shielded | - | - | 7.6A | AOTA-B201610S Series | - | - | - | 0.021ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 50+ 0,174 € 250+ 0,173 € 500+ 0,154 € 1000+ 0,135 € 2000+ 0,122 € | Min: 100 / Meerdere: 5 | 240nH | 5A | Shielded | - | - | 6.5A | VLS-HBX-1 Series | - | - | 0806 [2016 Metric] | 0.029ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,147 € 250+ 0,122 € 500+ 0,111 € 1500+ 0,0995 € | Min: 100 / Meerdere: 5 | 330nH | 5.3A | Shielded | - | - | 7.6A | AOTA-B201610S Series | - | - | - | 0.021ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,237 € 50+ 0,174 € 250+ 0,173 € 500+ 0,154 € 1000+ 0,135 € Meer prijzen... | Min: 5 / Meerdere: 5 | 240nH | 5A | Shielded | - | - | 6.5A | VLS-HBX-1 Series | - | - | 0806 [2016 Metric] | 0.029ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 20+ 0,230 € | Min: 100 / Meerdere: 1 | 680nH | 2.5A | Shielded | - | - | 3A | MCOIL LSCN Series | - | - | 0806 [2016 Metric] | 0.05ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 20+ 0,195 € | Min: 100 / Meerdere: 1 | 470nH | 3.2A | Shielded | - | - | 4A | MCOIL LSCN Series | - | - | 0806 [2016 Metric] | 0.045ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,254 € 10+ 0,199 € 20+ 0,195 € | Min: 1 / Meerdere: 1 | 1µH | 2.3A | Shielded | - | - | 2.8A | MCOIL LSCN Series | - | - | 0806 [2016 Metric] | 0.07ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm |