SMD Power Inductors:
245 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,809 € 50+ 0,581 € 250+ 0,507 € 500+ 0,478 € 1000+ 0,460 € | Min: 5 / Meerdere: 5 | 330nH | 24.9A | Shielded | 18.4A | SPM-VT-D Series | 5.3mm x 5.1mm x 3mm | - | 0.0046ohm | ± 20% | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,952 € 50+ 0,590 € 250+ 0,538 € 500+ 0,495 € 1000+ 0,494 € | Min: 5 / Meerdere: 5 | 150nH | 26.7A | Shielded | 20.2A | SPM-VT-D Series | 5.3mm x 5.1mm x 3mm | - | 0.0033ohm | ± 20% | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,090 € | Min: 5 / Meerdere: 5 | 4.7µH | 3.1A | Shielded | 4.2A | HCM1A0503 Series | - | - | 0.06ohm | ± 20% | 5.15mm | 5.1mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,790 € 50+ 0,564 € 250+ 0,535 € | Min: 5 / Meerdere: 5 | 1µH | 10.1A | Shielded | 8.5A | HCMA0503 Series | - | - | 0.0114ohm | ± 20% | 5.15mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,555 € 250+ 0,501 € 500+ 0,469 € 1000+ 0,460 € | Min: 100 / Meerdere: 5 | 470nH | 12A | Shielded | 11.5A | HCMA0503 Series | - | - | 0.00715ohm | ± 20% | 5.15mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,927 € 50+ 0,752 € 250+ 0,619 € 500+ 0,605 € 1000+ 0,580 € | Min: 5 / Meerdere: 5 | 330nH | 11.8A | Shielded | 16A | HCM1A0503 Series | 5.15mm x 5.1mm x 2.8mm | 2020 [5050 Metric] | 0.0043ohm | ± 20% | 5.15mm | 5.1mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,752 € 250+ 0,619 € 500+ 0,605 € 1000+ 0,580 € | Min: 100 / Meerdere: 5 | 330nH | 11.8A | Shielded | 16A | HCM1A0503 Series | - | 2020 [5050 Metric] | 0.0043ohm | ± 20% | 5.15mm | 5.1mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,564 € 250+ 0,535 € | Min: 100 / Meerdere: 5 | 1µH | 10.1A | Shielded | 8.5A | HCMA0503 Series | - | - | 0.0114ohm | ± 20% | 5.15mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,636 € 50+ 0,555 € 250+ 0,501 € 500+ 0,469 € 1000+ 0,460 € | Min: 5 / Meerdere: 5 | 470nH | 12A | Shielded | 11.5A | HCMA0503 Series | - | - | 0.00715ohm | ± 20% | 5.15mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 5+ 1,090 € | Min: 100 / Meerdere: 5 | 4.7µH | 3.1A | Shielded | 4.2A | HCM1A0503 Series | - | - | 0.06ohm | ± 20% | 5.15mm | 5.1mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,581 € 250+ 0,507 € 500+ 0,478 € 1000+ 0,460 € | Min: 100 / Meerdere: 5 | 330nH | 24.9A | Shielded | 18.4A | SPM-VT-D Series | - | - | 0.0046ohm | ± 20% | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,590 € 250+ 0,538 € 500+ 0,495 € 1000+ 0,494 € | Min: 100 / Meerdere: 5 | 150nH | 26.7A | Shielded | 20.2A | SPM-VT-D Series | - | - | 0.0033ohm | ± 20% | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,541 € 50+ 0,469 € | Min: 5 / Meerdere: 5 | 1µH | 7.5A | Shielded | 10.6A | SRP0515 Series | 5.4mm x 5.1mm x 1.5mm | - | 0.0175ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,636 € | Min: 10 / Meerdere: 10 | 10µH | 2.1A | Shielded | 2.5A | SRP0512 Series | - | - | 0.2ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,341 € 500+ 0,306 € 1000+ 0,292 € | Min: 100 / Meerdere: 10 | 0.47µH | 5A | Shielded | 10.5A | SRP0510 Series | 5.4mm x 5.1mm x 1mm | - | 0.038ohm | ± 10% | 5.4mm | 5.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,393 € 100+ 0,341 € 500+ 0,306 € 1000+ 0,292 € | Min: 10 / Meerdere: 10 | 0.47µH | 5A | Shielded | 10.5A | SRP0510 Series | 5.4mm x 5.1mm x 1mm | - | 0.038ohm | ± 10% | 5.4mm | 5.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,400 € 100+ 0,347 € 500+ 0,338 € 1000+ 0,331 € 2000+ 0,324 € | Min: 10 / Meerdere: 10 | 10µH | 1.6A | Shielded | 2.1A | SRP0510 Series | 5.4mm x 5.1mm x 1mm | - | 0.335ohm | ± 10% | 5.4mm | 5.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,523 € 100+ 0,440 € | Min: 10 / Meerdere: 10 | 1.5µH | 3.6A | Shielded | 6.5A | SRP0510 Series | - | - | 0.065ohm | ± 10% | 5.4mm | 5.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,672 € 50+ 0,565 € 250+ 0,529 € | Min: 5 / Meerdere: 5 | 470nH | 9.5A | Shielded | 14.5A | SRP0515 Series | - | - | 0.0112ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,529 € | Min: 100 / Meerdere: 10 | 680nH | 7.6A | Shielded | 11A | SRP0512 Series | - | - | 0.018ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,672 € 50+ 0,565 € 250+ 0,529 € | Min: 5 / Meerdere: 5 | 680nH | 8.1A | Shielded | 13.5A | SRP0515 Series | - | - | 0.0145ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,523 € 100+ 0,440 € | Min: 10 / Meerdere: 10 | 4.7µH | 2.4A | Shielded | 3.6A | SRP0510 Series | 5.4mm x 5.1mm x 1mm | - | 0.151ohm | ± 10% | 5.4mm | 5.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,440 € | Min: 100 / Meerdere: 10 | 0.68µH | 4.6A | Shielded | 8.5A | SRP0510 Series | 5.4mm x 5.1mm x 1mm | - | 0.0435ohm | ± 10% | 5.4mm | 5.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,440 € | Min: 100 / Meerdere: 10 | 4.7µH | 2.4A | Shielded | 3.6A | SRP0510 Series | 5.4mm x 5.1mm x 1mm | - | 0.151ohm | ± 10% | 5.4mm | 5.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,672 € 100+ 0,529 € | Min: 10 / Meerdere: 10 | 680nH | 7.6A | Shielded | 11A | SRP0512 Series | 5.4mm x 5.1mm x 1.2mm | - | 0.018ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm |