5.6µH MURATA SMD Power Inductors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
2 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ 0,397 € 50+ 0,331 € 100+ 0,290 € 250+ 0,272 € 500+ 0,255 € Meer prijzen... | Min: 1 / Meerdere: 1 | 5.6µH | - | Shielded | 3.5A | 4A | DS75LC Series | 7.3mm x 7.3mm x 5mm | - | - | 0.032ohm | ± 30% | Ferrite | 7.6mm | 7.6mm | 5mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,290 € 250+ 0,272 € 500+ 0,255 € 1000+ 0,238 € | Min: 100 / Meerdere: 1 | 5.6µH | - | Shielded | - | 4A | DS75LC Series | - | - | - | 0.032ohm | ± 30% | - | 7.6mm | 7.6mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ 0,102 € | Min: 3000 / Meerdere: 3000 | 5.6µH | 280mA | Shielded | - | - | LQH2MCN_02 Series | 0806 [2016 Metric] | - | 0806 [2016 Metric] | 0.9ohm | ± 20% | - | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,924 € | Min: 500 / Meerdere: 500 | 5.6µH | 5.6A | Shielded | - | 6.8A | DS126C2 Series | - | 12.5mm x 12.5mm x 6.8mm | - | 0.016ohm | ± 30% | - | 12.5mm | 12.5mm | 6.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,626 € | Min: 500 / Meerdere: 500 | 5.6µH | 6.3A | Shielded | - | 8.3A | DEM10050C_DD Series | - | 10mm x 10mm x 5mm | - | 0.0183ohm | ± 30% | - | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,150 € | Min: 500 / Meerdere: 500 | 5.6µH | 9.1A | Shielded | - | 10.8A | FDA1254 Series | - | 12.6mm x 12.5mm x 5.4mm | - | 0.0094ohm | ± 20% | - | 12.6mm | 12.5mm | 5.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,695 € | Min: 500 / Meerdere: 500 | 5.6µH | 7.3A | Shielded | - | 7.9A | FDVE1040 Series | - | 11.2mm x 10mm x 4mm | - | 0.018ohm | ± 20% | - | 11.2mm | 10mm | 4mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,010 € | Min: 500 / Meerdere: 500 | 5.6µH | 7.5A | Shielded | - | 8A | FDA1055 Series | - | 10.8mm x 10.8mm x 5.5mm | - | 0.012ohm | ± 20% | - | 10.8mm | 10.8mm | 5.5mm |