11nH Multilayer Inductors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel  | 30000+ 0,0134 €  | Min: 30000 / Meerdere: 30000  | 11nH  | 1ohm  | 3.5GHz  | 250mA  | 0201 [0603 Metric]  | 0201 [0603 Metric]  | MLG-P Series  | ± 5%  | 3.5GHz  | Unshielded  | Ceramic, Non-Magnetic  | 0.6mm  | 0.3mm  | 0.3mm  | |||||
Each (Supplied on Full Reel) Volle reel  | 15000+ 0,0393 €  | Min: 15000 / Meerdere: 15000  | 11nH  | 0.8ohm  | 4GHz  | 250mA  | -  | 01005 [0402 Metric]  | AIMC-04UHQ Series  | ± 3%  | -  | Shielded  | Ceramic  | 0.4mm  | 0.2mm  | 0.3mm  | |||||
Each (Supplied on Full Reel) Volle reel  | 15000+ 0,0393 €  | Min: 15000 / Meerdere: 15000  | 11nH  | 0.8ohm  | 4GHz  | 250mA  | -  | 01005 [0402 Metric]  | AIMC-04UHQ Series  | ± 5%  | -  | Shielded  | Ceramic  | 0.4mm  | 0.2mm  | 0.3mm  | |||||
Each (Supplied on Full Reel) Volle reel  | 15000+ 0,0297 €  | Min: 15000 / Meerdere: 15000  | 11nH  | 0.5ohm  | 4GHz  | 300mA  | -  | 0201 [0603 Metric]  | AIMC-06UHQ Series  | ± 3%  | -  | Shielded  | Ceramic  | 0.6mm  | 0.3mm  | 0.4mm  | |||||
Each (Supplied on Full Reel) Volle reel  | 15000+ 0,0297 €  | Min: 15000 / Meerdere: 15000  | 11nH  | 0.5ohm  | 4GHz  | 300mA  | -  | 0201 [0603 Metric]  | AIMC-06UHQ Series  | ± 5%  | -  | Shielded  | Ceramic  | 0.6mm  | 0.3mm  | 0.4mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ 0,0769 € 100+ 0,0597 € 500+ 0,0439 € 2500+ 0,042 € 5000+ 0,0388 € Meer prijzen...  | Min: 10 / Meerdere: 10  | 11nH  | 0.35ohm  | 2.5GHz  | 500mA  | -  | 0402 [1005 Metric]  | MLG Series  | ± 5%  | -  | Unshielded  | Ceramic, Non-Magnetic  | 1mm  | 0.5mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties  | 10+ 0,0769 € 100+ 0,0597 € 500+ 0,0439 € 2500+ 0,042 € 5000+ 0,0388 € Meer prijzen...  | Min: 10 / Meerdere: 10  | 11nH  | 0.35ohm  | 2.5GHz  | 500mA  | -  | 0402 [1005 Metric]  | MLG Series  | ± 5%  | -  | Unshielded  | Ceramic, Non-Magnetic  | 1mm  | 0.5mm  | 0.5mm  | |||||