Multilayer Inductors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0798 € 100+ 0,0655 € 500+ 0,0598 € 1000+ 0,0541 € 2000+ 0,0494 € Meer prijzen... | Min: 10 / Meerdere: 10 | 2.2µH | 0.25ohm | 50MHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 50MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0696 € 100+ 0,0582 € 500+ 0,0572 € 1000+ 0,0477 € 2000+ 0,0429 € Meer prijzen... | Min: 10 / Meerdere: 10 | 4.7µH | 0.3ohm | 50MHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 50MHz | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0515 € 100+ 0,0429 € 500+ 0,0391 € 1000+ 0,0353 € 2000+ 0,0325 € Meer prijzen... | Min: 10 / Meerdere: 10 | 2.2µH | 0.65ohm | 50MHz | 30mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CV201210 Series | ± 10% | 50MHz | - | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 4000+ 0,046 € | Min: 4000 / Meerdere: 4000 | 10µH | 1.05ohm | 50MHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 50MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ 0,0389 € | Min: 2000 / Meerdere: 2000 | 10µH | 0.3ohm | 50MHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 50MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ 0,0391 € | Min: 2000 / Meerdere: 2000 | 10µH | 0.47ohm | 50MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 50MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 4000+ 0,0506 € | Min: 4000 / Meerdere: 4000 | 10µH | 0.6ohm | 50MHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 50MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,143 € 50+ 0,113 € 250+ 0,0944 € 500+ 0,0892 € 1000+ 0,0839 € Meer prijzen... | Min: 5 / Meerdere: 5 | 4.7µH | 0.7ohm | 50MHz | 30mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | 50MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,172 € 50+ 0,125 € 250+ 0,103 € 500+ 0,0973 € 1000+ 0,0915 € Meer prijzen... | Min: 5 / Meerdere: 5 | 4.7µH | 0.7ohm | 50MHz | 30mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 10% | 50MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,368 € 10+ 0,321 € | Min: 1 / Meerdere: 1 | 3.3µH | 0.25ohm | 50MHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | ELG-TEA Series | ± 30% | 50MHz | - | - | 2mm | 1.25mm | 0.8mm |