0.052ohm Wirewound Inductors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,130 € 100+ 0,0938 € 500+ 0,0919 € 1000+ 0,0823 € 2000+ 0,0785 € Meer prijzen... | Min: 10 / Meerdere: 10 | 10nH | - | 0.052ohm | 4.75GHz | 1.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQW18AN_80 Series | ± 2% | Unshielded | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0919 € 1000+ 0,0823 € 2000+ 0,0785 € 4000+ 0,0747 € | Min: 500 / Meerdere: 10 | 10nH | - | 0.052ohm | 4.75GHz | 1.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQW18AN_80 Series | ± 2% | Unshielded | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 250+ 0,363 € | Min: 250 / Meerdere: 250 | 4.7µH | 1.95A | 0.052ohm | 23.4MHz | 1.95A | - | 1515 [4040 Metric] | 4mm x 4mm x 4.3mm | LQH44NN_03 Series | ± 20% | Unshielded | Ferrite | 4mm | 4mm | 4.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 250+ 0,363 € | Min: 250 / Meerdere: 250 | 5µH | 1.95A | 0.052ohm | 23.4MHz | 1.95A | - | 1515 [4040 Metric] | 4mm x 4mm x 4.3mm | LQH44NN_03 Series | ± 10% | Unshielded | Ferrite | 4mm | 4mm | 4.3mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,744 € 250+ 0,588 € 500+ 0,463 € 1000+ 0,438 € | Min: 100 / Meerdere: 5 | 7.2nH | - | 0.052ohm | 5.4GHz | 1.4A | - | 0603 [1608 Metric] | - | 0603HP Series | ± 5% | Unshielded | Ceramic | 1.75mm | 1.09mm | 0.94mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,801 € 50+ 0,744 € 250+ 0,588 € 500+ 0,463 € 1000+ 0,438 € | Min: 5 / Meerdere: 5 | 7.2nH | - | 0.052ohm | 5.4GHz | 1.4A | 0603 [1608 Metric] | 0603 [1608 Metric] | - | 0603HP Series | ± 5% | Unshielded | Ceramic | 1.75mm | 1.09mm | 0.94mm | |||||