0.122ohm Wirewound Inductors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,910 € 50+ 0,702 € 250+ 0,518 € 500+ 0,477 € 1000+ 0,461 € Meer prijzen... | Min: 5 / Meerdere: 5 | 56nH | - | 0.122ohm | 1.815GHz | 950mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,709 € 10+ 0,609 € 50+ 0,560 € 100+ 0,452 € 200+ 0,443 € | Min: 1 / Meerdere: 1 | 4.7µH | - | 0.122ohm | - | 2.09A | - | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | - | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,452 € 200+ 0,443 € | Min: 100 / Meerdere: 1 | 4.7µH | - | 0.122ohm | - | 2.09A | - | - | 2020 [5050 Metric] | - | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,824 € 50+ 0,606 € 250+ 0,436 € 500+ 0,412 € 1000+ 0,376 € Meer prijzen... | Min: 5 / Meerdere: 5 | 56nH | - | 0.122ohm | 1.815GHz | 950mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,702 € 250+ 0,518 € 500+ 0,477 € 1000+ 0,461 € 2000+ 0,398 € | Min: 100 / Meerdere: 5 | 56nH | - | 0.122ohm | 1.815GHz | 950mA | - | - | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,606 € 250+ 0,436 € 500+ 0,412 € 1000+ 0,376 € 2000+ 0,362 € | Min: 100 / Meerdere: 5 | 56nH | - | 0.122ohm | 1.815GHz | 950mA | - | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 500+ 0,427 € | Min: 500 / Meerdere: 500 | 4.7µH | 2.09A | 0.122ohm | - | 2.09A | 1.7A | - | 2020 [5050 Metric] | 5mm x 5mm x 2mm | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,532 € 10+ 0,466 € 50+ 0,386 € 100+ 0,346 € 200+ 0,319 € Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | - | 0.122ohm | - | 1.9A | - | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | - | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,346 € 200+ 0,319 € 500+ 0,298 € | Min: 100 / Meerdere: 1 | 6.8µH | - | 0.122ohm | - | 1.9A | - | - | 2020 [5050 Metric] | - | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||