0.168ohm Wirewound Inductors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,699 € 250+ 0,548 € 500+ 0,498 € 1000+ 0,459 € 2000+ 0,421 € | Min: 100 / Meerdere: 5 | 82nH | - | 0.168ohm | 1.525GHz | 820mA | - | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,292 € 250+ 0,224 € 500+ 0,207 € 1500+ 0,190 € 3000+ 0,179 € | Min: 100 / Meerdere: 5 | 2.2µH | - | 0.168ohm | - | 1.5A | - | - | - | SRP2010 Series | ± 20% | Shielded | Iron | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,353 € 50+ 0,292 € 250+ 0,224 € 500+ 0,207 € 1500+ 0,190 € Meer prijzen... | Min: 5 / Meerdere: 5 | 2.2µH | - | 0.168ohm | - | 1.5A | - | - | - | SRP2010 Series | ± 20% | Shielded | Iron | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,887 € 50+ 0,699 € 250+ 0,548 € 500+ 0,498 € 1000+ 0,459 € Meer prijzen... | Min: 5 / Meerdere: 5 | 82nH | - | 0.168ohm | 1.525GHz | 820mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € 2000+ 0,356 € | Min: 100 / Meerdere: 5 | 82nH | - | 0.168ohm | 1.525GHz | 820mA | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 82nH | - | 0.168ohm | 1.525GHz | 820mA | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,148 € | Min: 2000 / Meerdere: 2000 | 3.9µH | 510mA | 0.168ohm | 60MHz | 510mA | - | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NH_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ 0,748 € | Min: 3000 / Meerdere: 3000 | 10µH | - | 0.168ohm | 19MHz | 690mA | 2220 [5650 Metric] | 2220 [5650 Metric] | - | B82442A SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 2500+ 0,110 € | Min: 2500 / Meerdere: 2500 | 2.2µH | - | 0.168ohm | - | 1A | 2.4mm x 2.4mm x 1.2mm | SMD | - | NRH Series | ± 20% | - | Ferrite | 2.4mm | 2.4mm | 1.2mm |