0.1765ohm Wirewound Inductors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,661 € 50+ 0,452 € 250+ 0,344 € 500+ 0,329 € | Min: 5 / Meerdere: 5 | 23nH | 0.1765ohm | 4.98GHz | 970mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402DC Series | ± 5% | Unshielded | Ceramic | 1.11mm | 0.66mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,452 € 250+ 0,344 € 500+ 0,329 € | Min: 100 / Meerdere: 5 | 23nH | 0.1765ohm | 4.98GHz | 970mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402DC Series | ± 5% | Unshielded | Ceramic | 1.11mm | 0.66mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,340 € 250+ 0,961 € 500+ 0,659 € 1000+ 0,447 € | Min: 100 / Meerdere: 5 | 23nH | 0.1765ohm | 4.98GHz | 970mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402DC Series | ± 2% | Unshielded | Ceramic | 1.11mm | 0.66mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,490 € 50+ 1,340 € 250+ 0,961 € 500+ 0,659 € 1000+ 0,447 € | Min: 5 / Meerdere: 5 | 23nH | 0.1765ohm | 4.98GHz | 970mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402DC Series | ± 2% | Unshielded | Ceramic | 1.11mm | 0.66mm | 0.65mm | |||||