11.8ohm Wirewound Inductors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,439 € 10+ 0,434 € 50+ 0,428 € 100+ 0,423 € 200+ 0,331 € Meer prijzen... | Min: 1 / Meerdere: 1 | 470µH | 80mA | 11.8ohm | 3MHz | 80mA | 1812 [4532 Metric] | 4.5mm x 3.2mm x 2.6mm | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,183 € 250+ 0,152 € 500+ 0,135 € 1000+ 0,117 € 2000+ 0,110 € | Min: 100 / Meerdere: 5 | 220µH | 65mA | 11.8ohm | 5.5MHz | 65mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,219 € 50+ 0,183 € 250+ 0,152 € 500+ 0,135 € 1000+ 0,117 € Meer prijzen... | Min: 5 / Meerdere: 5 | 220µH | 65mA | 11.8ohm | 5.5MHz | 65mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,423 € 200+ 0,331 € 500+ 0,239 € | Min: 100 / Meerdere: 1 | 470µH | 80mA | 11.8ohm | 3MHz | 80mA | 1812 [4532 Metric] | 4.5mm x 3.2mm x 2.6mm | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,270 € | Min: 500 / Meerdere: 500 | 470µH | 80mA | 11.8ohm | 3MHz | 80mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,280 € | Min: 500 / Meerdere: 500 | 470µH | 80mA | 11.8ohm | 3MHz | 80mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,112 € | Min: 2000 / Meerdere: 2000 | 220µH | 65mA | 11.8ohm | 5.5MHz | 65mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,270 € | Min: 500 / Meerdere: 500 | 470µH | 80mA | 11.8ohm | 3MHz | 80mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,280 € | Min: 500 / Meerdere: 500 | 470µH | 80mA | 11.8ohm | 3MHz | 80mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||