22ohm Wirewound Inductors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 2000+ 0,107 € | Min: 2000 / Meerdere: 2000 | 390µH | 50mA | 22ohm | 5MHz | 50mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,118 € | Min: 2000 / Meerdere: 2000 | 390µH | 50mA | 22ohm | 5MHz | 50mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,120 € | Min: 2000 / Meerdere: 2000 | 390µH | 50mA | 22ohm | 5MHz | 50mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||