excl. BTW

Wirewound Inductors:

1.387 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,120 €
50+
0,751 €
250+
0,637 €
Min: 5 / Meerdere: 5
4.3nH
-
0.076ohm
6.3GHz
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
-
0603CT Series
± 2%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,594 €
250+
0,428 €
500+
0,404 €
1000+
0,389 €
2000+
0,331 €
Min: 100 / Meerdere: 5
11nH
-
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
-
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3355861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0602 €
Min: 10000 / Meerdere: 10000
33nH
-
0.336ohm
3.6GHz
620mA
0402 [1005 Metric]
0402 [1005 Metric]
-
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2286025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,751 €
250+
0,637 €
Min: 100 / Meerdere: 5
4.3nH
-
0.076ohm
6.3GHz
1.3A
-
0603 [1608 Metric]
-
0603CT Series
± 2%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2913049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,769 €
50+
0,594 €
250+
0,428 €
500+
0,404 €
1000+
0,389 €
Meer prijzen...
Min: 5 / Meerdere: 5
11nH
-
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
-
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3639592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,289 €
100+
0,238 €
500+
0,237 €
1000+
0,176 €
2000+
0,166 €
Meer prijzen...
Min: 10 / Meerdere: 10
68nH
-
0.34ohm
1.7GHz
600mA
-
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639592RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,238 €
500+
0,237 €
1000+
0,176 €
2000+
0,166 €
4000+
0,155 €
Min: 100 / Meerdere: 10
68nH
-
0.34ohm
1.7GHz
600mA
-
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3356384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0599 €
Min: 10000 / Meerdere: 10000
6.2nH
-
0.056ohm
8GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
-
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3355760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0601 €
Min: 10000 / Meerdere: 10000
2.3nH
-
0.022ohm
15.5GHz
2.53A
0402 [1005 Metric]
0402 [1005 Metric]
-
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3813058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
10+
0,303 €
Min: 100 / Meerdere: 10
37nH
-
0.48ohm
2.7GHz
470mA
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,315 €
500+
0,295 €
2500+
0,241 €
5000+
0,220 €
Min: 100 / Meerdere: 10
25nH
-
0.3ohm
3.15GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,303 €
Min: 10 / Meerdere: 10
37nH
-
0.48ohm
2.7GHz
470mA
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,375 €
100+
0,315 €
500+
0,295 €
2500+
0,241 €
5000+
0,220 €
Min: 10 / Meerdere: 10
25nH
-
0.3ohm
3.15GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,372 €
100+
0,313 €
Min: 10 / Meerdere: 10
43nH
-
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,313 €
Min: 100 / Meerdere: 10
43nH
-
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2285807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,280 €
50+
0,988 €
250+
0,714 €
500+
0,654 €
Min: 5 / Meerdere: 5
47nH
-
0.58ohm
2.4GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2286910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,260 €
50+
0,968 €
250+
0,698 €
500+
0,663 €
Min: 5 / Meerdere: 5
120nH
-
0.26ohm
1.1GHz
800mA
-
1206 [3216 Metric]
-
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2285807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,988 €
250+
0,714 €
500+
0,654 €
Min: 100 / Meerdere: 5
47nH
-
0.58ohm
2.4GHz
420mA
-
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2286168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,390 €
50+
1,220 €
250+
1,050 €
Min: 5 / Meerdere: 5
91nH
-
0.58ohm
1.65GHz
440mA
0603 [1608 Metric]
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,400 €
50+
1,230 €
250+
1,060 €
Min: 5 / Meerdere: 5
36nH
-
0.225ohm
2.5GHz
720mA
-
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286168RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,220 €
250+
1,050 €
Min: 100 / Meerdere: 5
91nH
-
0.58ohm
1.65GHz
440mA
-
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2285683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,930 €
50+
1,500 €
250+
1,070 €
500+
0,989 €
1000+
0,895 €
Min: 5 / Meerdere: 5
27nH
-
0.3ohm
2.48GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2286677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,040 €
50+
0,793 €
250+
0,589 €
500+
0,544 €
1000+
0,533 €
Min: 5 / Meerdere: 5
1.5µH
-
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286677RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
500+
0,544 €
1000+
0,533 €
Min: 500 / Meerdere: 5
1.5µH
-
2.3ohm
200MHz
330mA
-
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286157RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,230 €
250+
1,060 €
Min: 100 / Meerdere: 5
36nH
-
0.225ohm
2.5GHz
720mA
-
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-25 van 1387 artikelen
van 56 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY