Wirewound Inductors:
82 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,594 € 250+ 0,428 € 500+ 0,404 € 1000+ 0,389 € 2000+ 0,331 € | Min: 100 / Meerdere: 5 | 11nH | 0.039ohm | 4.75GHz | 1.6A | - | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,664 € 50+ 0,512 € 250+ 0,368 € 500+ 0,349 € 1000+ 0,336 € | Min: 5 / Meerdere: 5 | 11nH | 0.039ohm | 4.75GHz | 1.6A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,769 € 50+ 0,594 € 250+ 0,428 € 500+ 0,404 € 1000+ 0,389 € Meer prijzen... | Min: 5 / Meerdere: 5 | 11nH | 0.039ohm | 4.75GHz | 1.6A | - | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,512 € 250+ 0,368 € 500+ 0,349 € 1000+ 0,336 € | Min: 100 / Meerdere: 5 | 11nH | 0.039ohm | 4.75GHz | 1.6A | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,887 € 50+ 0,699 € 250+ 0,548 € 500+ 0,498 € 1000+ 0,456 € Meer prijzen... | Min: 5 / Meerdere: 5 | 47nH | 0.093ohm | 2.17GHz | 1A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,887 € 50+ 0,699 € 250+ 0,535 € 500+ 0,486 € 1000+ 0,446 € Meer prijzen... | Min: 5 / Meerdere: 5 | 820nH | 3.945ohm | 485MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,908 € 50+ 0,621 € 250+ 0,472 € 500+ 0,429 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 330nH | 1.004ohm | 770MHz | 360mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,699 € 250+ 0,557 € 500+ 0,506 € 1000+ 0,464 € 2000+ 0,428 € | Min: 100 / Meerdere: 5 | 470nH | 1.559ohm | 640MHz | 280mA | - | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,781 € 50+ 0,602 € 250+ 0,433 € 500+ 0,376 € 1000+ 0,363 € | Min: 5 / Meerdere: 5 | 12nH | 0.039ohm | 4.425GHz | 1.4A | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,902 € 50+ 0,696 € 250+ 0,501 € 500+ 0,473 € 1000+ 0,457 € Meer prijzen... | Min: 5 / Meerdere: 5 | 12nH | 0.039ohm | 4.425GHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,600 € 250+ 0,432 € 500+ 0,398 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 150nH | 0.288ohm | 1.15GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 33nH | 0.087ohm | 2.41GHz | 1.1A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,562 € 250+ 0,427 € 500+ 0,407 € 1000+ 0,356 € Meer prijzen... | Min: 5 / Meerdere: 5 | 6.2nH | 0.027ohm | 7.2GHz | 1.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 220nH | 0.426ohm | 930MHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 560nH | 2.067ohm | 550MHz | 240mA | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 47nH | 0.093ohm | 2.17GHz | 1A | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,562 € 250+ 0,427 € 500+ 0,407 € 1000+ 0,356 € 2000+ 0,349 € | Min: 100 / Meerdere: 5 | 6.2nH | 0.027ohm | 7.2GHz | 1.5A | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,699 € 250+ 0,535 € 500+ 0,486 € 1000+ 0,446 € 2000+ 0,412 € | Min: 100 / Meerdere: 5 | 820nH | 3.945ohm | 485MHz | 180mA | - | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,887 € 50+ 0,699 € 250+ 0,548 € 500+ 0,498 € 1000+ 0,459 € Meer prijzen... | Min: 5 / Meerdere: 5 | 390nH | 1.11ohm | 700MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,699 € 250+ 0,548 € 500+ 0,498 € 1000+ 0,459 € 2000+ 0,421 € | Min: 100 / Meerdere: 5 | 82nH | 0.168ohm | 1.525GHz | 820mA | - | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,821 € 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € Meer prijzen... | Min: 5 / Meerdere: 5 | 120nH | 0.293ohm | 1.265GHz | 620mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,600 € 250+ 0,432 € 500+ 0,408 € 1000+ 0,394 € 2000+ 0,356 € | Min: 100 / Meerdere: 5 | 560nH | 2.067ohm | 550MHz | 240mA | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,887 € 50+ 0,699 € 250+ 0,541 € 500+ 0,491 € 1000+ 0,459 € Meer prijzen... | Min: 5 / Meerdere: 5 | 56nH | 0.122ohm | 1.815GHz | 950mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,898 € 50+ 0,699 € 250+ 0,557 € 500+ 0,506 € 1000+ 0,464 € Meer prijzen... | Min: 5 / Meerdere: 5 | 470nH | 1.559ohm | 640MHz | 280mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,887 € 50+ 0,699 € 250+ 0,548 € 500+ 0,498 € 1000+ 0,459 € Meer prijzen... | Min: 5 / Meerdere: 5 | 120nH | 0.293ohm | 1.265GHz | 620mA | - | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm |