excl. BTW

Wirewound Inductors:

80 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,594 €
250+
0,428 €
500+
0,404 €
1000+
0,389 €
2000+
0,331 €
Min: 100 / Meerdere: 5
11nH
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,769 €
50+
0,594 €
250+
0,428 €
500+
0,404 €
1000+
0,389 €
Meer prijzen...
Min: 5 / Meerdere: 5
11nH
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,664 €
50+
0,512 €
250+
0,368 €
500+
0,349 €
1000+
0,336 €
Min: 5 / Meerdere: 5
11nH
0.039ohm
4.75GHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,512 €
250+
0,368 €
500+
0,349 €
1000+
0,336 €
Min: 100 / Meerdere: 5
11nH
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,887 €
50+
0,699 €
250+
0,548 €
500+
0,498 €
1000+
0,456 €
Meer prijzen...
Min: 5 / Meerdere: 5
47nH
0.093ohm
2.17GHz
1A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,887 €
50+
0,699 €
250+
0,535 €
500+
0,486 €
1000+
0,446 €
Meer prijzen...
Min: 5 / Meerdere: 5
820nH
3.945ohm
485MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,908 €
50+
0,621 €
250+
0,472 €
500+
0,429 €
1000+
0,394 €
Meer prijzen...
Min: 5 / Meerdere: 5
330nH
1.004ohm
770MHz
360mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,699 €
250+
0,557 €
500+
0,506 €
1000+
0,464 €
2000+
0,428 €
Min: 100 / Meerdere: 5
470nH
1.559ohm
640MHz
280mA
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913068

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,821 €
50+
0,600 €
250+
0,432 €
500+
0,398 €
1000+
0,394 €
Meer prijzen...
Min: 5 / Meerdere: 5
150nH
0.288ohm
1.15GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,902 €
50+
0,696 €
250+
0,501 €
500+
0,473 €
1000+
0,457 €
Meer prijzen...
Min: 5 / Meerdere: 5
12nH
0.039ohm
4.425GHz
1.4A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,781 €
50+
0,602 €
250+
0,433 €
500+
0,376 €
1000+
0,363 €
Min: 5 / Meerdere: 5
12nH
0.039ohm
4.425GHz
1.4A
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913056

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,821 €
50+
0,600 €
250+
0,432 €
500+
0,408 €
1000+
0,394 €
Meer prijzen...
Min: 5 / Meerdere: 5
33nH
0.087ohm
2.41GHz
1.1A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913046

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,821 €
50+
0,562 €
250+
0,427 €
500+
0,407 €
1000+
0,356 €
Meer prijzen...
Min: 5 / Meerdere: 5
6.2nH
0.027ohm
7.2GHz
1.5A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,821 €
50+
0,600 €
250+
0,432 €
500+
0,408 €
1000+
0,394 €
Meer prijzen...
Min: 5 / Meerdere: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913046RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,562 €
250+
0,427 €
500+
0,407 €
1000+
0,356 €
2000+
0,349 €
Min: 100 / Meerdere: 5
6.2nH
0.027ohm
7.2GHz
1.5A
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,821 €
50+
0,600 €
250+
0,432 €
500+
0,408 €
1000+
0,394 €
Meer prijzen...
Min: 5 / Meerdere: 5
47nH
0.093ohm
2.17GHz
1A
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,821 €
50+
0,600 €
250+
0,432 €
500+
0,408 €
1000+
0,394 €
Meer prijzen...
Min: 5 / Meerdere: 5
560nH
2.067ohm
550MHz
240mA
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,887 €
50+
0,699 €
250+
0,548 €
500+
0,498 €
1000+
0,459 €
Meer prijzen...
Min: 5 / Meerdere: 5
390nH
1.11ohm
700MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913063RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,699 €
250+
0,548 €
500+
0,498 €
1000+
0,459 €
2000+
0,421 €
Min: 100 / Meerdere: 5
82nH
0.168ohm
1.525GHz
820mA
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913087RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,699 €
250+
0,535 €
500+
0,486 €
1000+
0,446 €
2000+
0,412 €
Min: 100 / Meerdere: 5
820nH
3.945ohm
485MHz
180mA
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913066

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,821 €
50+
0,600 €
250+
0,432 €
500+
0,408 €
1000+
0,394 €
Meer prijzen...
Min: 5 / Meerdere: 5
120nH
0.293ohm
1.265GHz
620mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913061

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,887 €
50+
0,699 €
250+
0,541 €
500+
0,491 €
1000+
0,459 €
Meer prijzen...
Min: 5 / Meerdere: 5
56nH
0.122ohm
1.815GHz
950mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,898 €
50+
0,699 €
250+
0,557 €
500+
0,506 €
1000+
0,464 €
Meer prijzen...
Min: 5 / Meerdere: 5
470nH
1.559ohm
640MHz
280mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,887 €
50+
0,699 €
250+
0,548 €
500+
0,498 €
1000+
0,459 €
Meer prijzen...
Min: 5 / Meerdere: 5
120nH
0.293ohm
1.265GHz
620mA
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913082RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,600 €
250+
0,432 €
500+
0,408 €
1000+
0,394 €
2000+
0,356 €
Min: 100 / Meerdere: 5
560nH
2.067ohm
550MHz
240mA
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
1-25 van 80 artikelen
van 4 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY