1206CS Series Wirewound Inductors:
43 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,180 € 50+ 0,877 € 250+ 0,663 € | Min: 5 / Meerdere: 5 | 120nH | 0.26ohm | 1.1GHz | 800mA | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,000 € 50+ 0,744 € 250+ 0,621 € 500+ 0,548 € 1000+ 0,509 € | Min: 5 / Meerdere: 5 | 270nH | 0.56ohm | 730MHz | 630mA | 1206 [3216 Metric] | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,130 € 50+ 0,874 € 250+ 0,694 € 500+ 0,581 € 1000+ 0,568 € | Min: 5 / Meerdere: 5 | 12nH | 0.08ohm | 3.2GHz | 1A | 1206 [3216 Metric] | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,986 € 50+ 0,744 € 250+ 0,611 € 500+ 0,539 € 1000+ 0,509 € | Min: 5 / Meerdere: 5 | 910nH | 2.95ohm | 410MHz | 310mA | 1206 [3216 Metric] | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 250+ 0,663 € | Min: 500 / Meerdere: 5 | 120nH | 0.26ohm | 1.1GHz | 800mA | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,548 € 1000+ 0,509 € | Min: 500 / Meerdere: 5 | 270nH | 0.56ohm | 730MHz | 630mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,539 € 1000+ 0,509 € | Min: 500 / Meerdere: 5 | 910nH | 2.95ohm | 410MHz | 310mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,581 € 1000+ 0,568 € | Min: 500 / Meerdere: 5 | 12nH | 0.08ohm | 3.2GHz | 1A | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,250 € 50+ 0,967 € | Min: 5 / Meerdere: 5 | 150nH | 0.31ohm | 950MHz | 750mA | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,440 € 50+ 0,965 € 250+ 0,818 € 500+ 0,709 € 1000+ 0,620 € Meer prijzen... | Min: 5 / Meerdere: 5 | 56nH | 0.14ohm | 1.45GHz | 1A | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,906 € 50+ 0,699 € 250+ 0,515 € 500+ 0,493 € 1000+ 0,456 € Meer prijzen... | Min: 5 / Meerdere: 5 | 100nH | 0.26ohm | 1.1GHz | 850mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,906 € 50+ 0,699 € 250+ 0,515 € 500+ 0,493 € 1000+ 0,456 € Meer prijzen... | Min: 5 / Meerdere: 5 | 1µH | 2.8ohm | 400MHz | 320mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,220 € 50+ 0,823 € 250+ 0,697 € 500+ 0,605 € 1000+ 0,529 € Meer prijzen... | Min: 5 / Meerdere: 5 | 560nH | 1.34ohm | 470MHz | 460mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,070 € 50+ 0,823 € 250+ 0,607 € 500+ 0,580 € 1000+ 0,537 € Meer prijzen... | Min: 5 / Meerdere: 5 | 330nH | 0.62ohm | 650MHz | 590mA | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,470 € 50+ 0,990 € 250+ 0,839 € 500+ 0,728 € 1000+ 0,636 € Meer prijzen... | Min: 5 / Meerdere: 5 | 47nH | 0.13ohm | 1.5GHz | 1A | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,906 € 50+ 0,699 € 250+ 0,531 € 500+ 0,493 € 1000+ 0,456 € Meer prijzen... | Min: 5 / Meerdere: 5 | 1.2µH | 3.2ohm | 380MHz | 300mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,520 € 50+ 1,020 € 250+ 0,868 € 500+ 0,730 € | Min: 5 / Meerdere: 5 | 820nH | 1.82ohm | 420MHz | 400mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,160 € 50+ 0,877 € 250+ 0,653 € 500+ 0,600 € | Min: 5 / Meerdere: 5 | 560nH | 1.34ohm | 470MHz | 460mA | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,060 € 50+ 0,822 € 250+ 0,631 € | Min: 5 / Meerdere: 5 | 330nH | 0.62ohm | 650MHz | 590mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,070 € | Min: 5 / Meerdere: 5 | 1.2µH | 3.2ohm | 380MHz | 300mA | 1206 [3216 Metric] | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,968 € | Min: 500 / Meerdere: 5 | 82nH | 0.21ohm | 1.2GHz | 900mA | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,600 € | Min: 500 / Meerdere: 5 | 560nH | 1.34ohm | 470MHz | 460mA | - | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,260 € 50+ 0,968 € | Min: 5 / Meerdere: 5 | 82nH | 0.21ohm | 1.2GHz | 900mA | 1206 [3216 Metric] | 1206 [3216 Metric] | 1206CS Series | ± 2% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,730 € | Min: 500 / Meerdere: 5 | 820nH | 1.82ohm | 420MHz | 400mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 250+ 0,631 € | Min: 500 / Meerdere: 5 | 330nH | 0.62ohm | 650MHz | 590mA | - | 1206 [3216 Metric] | 1206CS Series | ± 5% | Unshielded | Ceramic | 3.56mm | 2.16mm | 1.52mm |