1812CS Series Wirewound Inductors:
25 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,210 € 10+ 1,520 € | Min: 1 / Meerdere: 1 | 1.5µH | 1.6ohm | 210MHz | 430mA | - | 1812 [4532 Metric] | 1812CS Series | ± 2% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 0,794 € | Min: 500 / Meerdere: 1 | 3.3µH | 3.8ohm | 145MHz | 270mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,270 € 10+ 1,550 € 50+ 1,260 € 100+ 1,140 € | Min: 1 / Meerdere: 1 | 2.2µH | 2.2ohm | 170MHz | 340mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 2% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 1,520 € | Min: 500 / Meerdere: 1 | 1.5µH | 1.6ohm | 210MHz | 430mA | - | 1812 [4532 Metric] | 1812CS Series | ± 2% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,590 € 10+ 1,480 € 50+ 0,996 € | Min: 1 / Meerdere: 1 | 3.9µH | 5ohm | 130MHz | 240mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,760 € 10+ 0,853 € 50+ 0,721 € 100+ 0,583 € 200+ 0,561 € | Min: 1 / Meerdere: 1 | 12µH | 8.7ohm | 60MHz | 180mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,540 € 10+ 0,794 € | Min: 1 / Meerdere: 1 | 3.3µH | 3.8ohm | 145MHz | 270mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 200+ 0,828 € | Min: 500 / Meerdere: 1 | 2.2µH | 2.2ohm | 170MHz | 340mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,140 € | Min: 500 / Meerdere: 1 | 2.2µH | 2.2ohm | 170MHz | 340mA | - | 1812 [4532 Metric] | 1812CS Series | ± 2% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,996 € | Min: 500 / Meerdere: 1 | 3.9µH | 5ohm | 130MHz | 240mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,670 € 10+ 1,530 € 50+ 1,030 € 100+ 0,845 € 200+ 0,828 € | Min: 1 / Meerdere: 1 | 2.2µH | 2.2ohm | 170MHz | 340mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 200+ 0,561 € | Min: 500 / Meerdere: 1 | 12µH | 8.7ohm | 60MHz | 180mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,350 € | Min: 1 / Meerdere: 1 | 10µH | 7.7ohm | 70MHz | 190mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,320 € 10+ 1,290 € 50+ 1,270 € | Min: 1 / Meerdere: 1 | 22µH | 11.5ohm | 40MHz | 155mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 600+ 0,541 € | Min: 600 / Meerdere: 600 | 3.3µH | 3.8ohm | 145MHz | 270mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,180 € 10+ 1,140 € 50+ 1,100 € 100+ 1,060 € 200+ 0,744 € | Min: 1 / Meerdere: 1 | 2.7µH | 3.2ohm | 160MHz | 300mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,270 € | Min: 500 / Meerdere: 1 | 22µH | 11.5ohm | 40MHz | 155mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 1,350 € | Min: 500 / Meerdere: 1 | 10µH | 7.7ohm | 70MHz | 190mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,500 € 10+ 1,180 € | Min: 1 / Meerdere: 1 | 1µH | 1.2ohm | 310MHz | 480mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 1,180 € | Min: 500 / Meerdere: 1 | 1µH | 1.2ohm | 310MHz | 480mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,320 € 10+ 1,290 € | Min: 1 / Meerdere: 1 | 5.6µH | 5.7ohm | 100MHz | 220mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 200+ 0,744 € | Min: 500 / Meerdere: 1 | 2.7µH | 3.2ohm | 160MHz | 300mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 1,700 € 20+ 0,915 € 50+ 0,743 € 150+ 0,528 € 300+ 0,476 € Meer prijzen... | Min: 10 / Meerdere: 1 | 15µH | 9.6ohm | 50MHz | 170mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,700 € 20+ 0,915 € 50+ 0,743 € 150+ 0,528 € 300+ 0,476 € Meer prijzen... | Min: 1 / Meerdere: 1 | 15µH | 9.6ohm | 50MHz | 170mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 1,290 € | Min: 500 / Meerdere: 1 | 5.6µH | 5.7ohm | 100MHz | 220mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||