LSXN Series Wirewound Inductors:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,267 € 10+ 0,215 € 25+ 0,182 € 50+ 0,172 € 100+ 0,161 € | Min: 1 / Meerdere: 1 | 4.7µH | 0.072ohm | 37MHz | 2A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 2mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,225 € 10+ 0,187 € 25+ 0,177 € 50+ 0,166 € | Min: 1 / Meerdere: 1 | 3.3µH | 0.039ohm | 36MHz | 3A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3.1mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,361 € 10+ 0,299 € 25+ 0,265 € 50+ 0,248 € 100+ 0,232 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7µH | 0.0234ohm | 30MHz | 4.1A | SMD | SMD | LSXN Series | ± 30% | Wirewound | Ferrite | 8mm | 8mm | 4.2mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,252 € 10+ 0,199 € 25+ 0,168 € 50+ 0,162 € 100+ 0,157 € | Min: 1 / Meerdere: 1 | 22µH | 0.312ohm | 17MHz | 900mA | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 2mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,274 € 10+ 0,219 € 25+ 0,191 € 50+ 0,180 € 100+ 0,169 € | Min: 1 / Meerdere: 1 | 3.3µH | 0.0351ohm | 32MHz | 3.3A | SMD | SMD | LSXN Series | ± 30% | Wirewound | Ferrite | 4.9mm | 4.9mm | 4.1mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 500+ 0,180 € | Min: 500 / Meerdere: 500 | 6.8µH | 0.0676ohm | 22MHz | 2.3A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3.1mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,222 € 25+ 0,174 € 50+ 0,157 € 100+ 0,137 € 250+ 0,128 € | Min: 1 / Meerdere: 1 | 6.8µH | 0.1176ohm | 30MHz | 1.45A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4mm | 4mm | 1.8mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,225 € 10+ 0,187 € 25+ 0,177 € 50+ 0,166 € | Min: 1 / Meerdere: 1 | 47µH | 0.4225ohm | 9MHz | 700mA | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,379 € 10+ 0,325 € 25+ 0,274 € 50+ 0,260 € 100+ 0,244 € | Min: 1 / Meerdere: 1 | 22µH | 0.0858ohm | 13MHz | 2.2A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 8mm | 8mm | 4mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,286 € 10+ 0,187 € 25+ 0,174 € 50+ 0,160 € | Min: 1 / Meerdere: 1 | 2.2µH | 0.0299ohm | 46MHz | 3.5A | SMD | SMD | LSXN Series | ± 30% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3.1mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,175 € 25+ 0,147 € 50+ 0,135 € 100+ 0,123 € | Min: 1 / Meerdere: 1 | 3.3µH | 0.066ohm | 45MHz | 2A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4mm | 4mm | 1.8mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,222 € 25+ 0,174 € 50+ 0,157 € 100+ 0,137 € 250+ 0,128 € | Min: 1 / Meerdere: 1 | 15µH | 0.252ohm | 18MHz | 850mA | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4mm | 4mm | 1.8mm | ||||