30mA Wirewound Inductors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,256 € 200+ 0,251 € 500+ 0,246 € | Min: 100 / Meerdere: 1 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | - | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,307 € 10+ 0,262 € 50+ 0,259 € 100+ 0,256 € 200+ 0,251 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | - | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,437 € 10+ 0,361 € 50+ 0,329 € 100+ 0,297 € 200+ 0,284 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | 4.5mm x 3.2mm x 2.6mm | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,280 € | Min: 500 / Meerdere: 500 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,297 € 200+ 0,284 € 500+ 0,271 € | Min: 100 / Meerdere: 1 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | 4.5mm x 3.2mm x 2.6mm | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,280 € | Min: 500 / Meerdere: 500 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||