excl. BTW

19MHz Wirewound Inductors:

18 gevonden producten
Vind een enorm aanbod van 19MHz Wirewound Inductors in Farnell België. We hebben een groot assortiment Wirewound Inductors op voorraad, zoals 6GHz, 1.7GHz, 1.3GHz & 4.8GHz Wirewound Inductors van 's werelds beste fabrikanten, waaronder: Murata, Epcos, Coilcraft & Wurth Elektronik.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3580417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,757 €
50+
0,592 €
100+
0,481 €
250+
0,454 €
500+
0,417 €
Meer prijzen...
Min: 1 / Meerdere: 1
10µH
-
0.132ohm
19MHz
1.42A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2286280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,980 €
50+
1,620 €
250+
1,260 €
500+
1,080 €
1000+
0,827 €
Meer prijzen...
Min: 5 / Meerdere: 5
22µH
-
8.81ohm
19MHz
130mA
0603 [1608 Metric]
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2493214

RoHS

Date/Lot Code

Each
1+
0,441 €
10+
0,351 €
50+
0,324 €
100+
0,299 €
200+
0,283 €
Meer prijzen...
Min: 1 / Meerdere: 1
33µH
-
1.06ohm
19MHz
525mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2286280RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,620 €
250+
1,260 €
500+
1,080 €
1000+
0,827 €
2000+
0,798 €
Min: 100 / Meerdere: 5
22µH
-
8.81ohm
19MHz
130mA
-
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3580417RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,481 €
250+
0,454 €
500+
0,417 €
1500+
0,379 €
Min: 100 / Meerdere: 1
10µH
-
0.132ohm
19MHz
1.42A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,598 €
250+
0,552 €
500+
0,522 €
1500+
0,460 €
Min: 100 / Meerdere: 1
12µH
-
0.141ohm
19MHz
1.38A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,996 €
50+
0,767 €
100+
0,598 €
250+
0,552 €
500+
0,522 €
Meer prijzen...
Min: 1 / Meerdere: 1
12µH
-
0.141ohm
19MHz
1.38A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3351435

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
500+
0,270 €
Min: 500 / Meerdere: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353857

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
500+
0,280 €
Min: 500 / Meerdere: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
500+
0,280 €
Min: 500 / Meerdere: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
500+
0,214 €
Min: 500 / Meerdere: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351434

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
500+
0,305 €
Min: 500 / Meerdere: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
500+
0,207 €
Min: 500 / Meerdere: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4062131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,391 €
50+
0,321 €
250+
0,264 €
500+
0,239 €
1500+
0,214 €
Meer prijzen...
Min: 5 / Meerdere: 5
27µH
90mA
3.78ohm
19MHz
90mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,321 €
250+
0,264 €
500+
0,239 €
1500+
0,214 €
3000+
0,198 €
Min: 100 / Meerdere: 5
27µH
90mA
3.78ohm
19MHz
90mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2291239

RoHS

Each (Supplied on Full Reel)
Volle reel
3000+
0,748 €
Min: 3000 / Meerdere: 3000
10µH
-
0.168ohm
19MHz
690mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644425RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
1+
0,336 €
Min: 100 / Meerdere: 1
10µH
-
0.132ohm
19MHz
1.42A
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644425

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,336 €
Min: 1 / Meerdere: 1
10µH
-
0.132ohm
19MHz
1.42A
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-18 van 18 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY