38MHz Wirewound Inductors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,201 € 50+ 0,134 € 250+ 0,119 € 500+ 0,114 € 1000+ 0,109 € Meer prijzen... | Min: 5 / Meerdere: 5 | 6.8µH | - | 0.348ohm | 38MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,172 € 50+ 0,142 € 250+ 0,117 € 500+ 0,104 € 1000+ 0,0906 € Meer prijzen... | Min: 5 / Meerdere: 5 | 6.8µH | - | 0.348ohm | 38MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLCV32-EFR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,134 € 250+ 0,119 € 500+ 0,114 € 1000+ 0,109 € 2000+ 0,104 € | Min: 100 / Meerdere: 5 | 6.8µH | - | 0.348ohm | 38MHz | 700mA | - | 1210 [3225 Metric] | - | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,142 € 250+ 0,117 € 500+ 0,104 € 1000+ 0,0906 € 2000+ 0,0849 € | Min: 100 / Meerdere: 5 | 6.8µH | - | 0.348ohm | 38MHz | 700mA | - | 1210 [3225 Metric] | - | NLCV32-EFR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,227 € | Min: 500 / Meerdere: 500 | 4.7µH | 500mA | 0.4ohm | 38MHz | 500mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,113 € | Min: 2000 / Meerdere: 2000 | 3.3µH | 300mA | 1ohm | 38MHz | 300mA | - | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,230 € 50+ 0,165 € 250+ 0,136 € 500+ 0,128 € 1000+ 0,120 € Meer prijzen... | Min: 5 / Meerdere: 5 | 6.8µH | - | 0.17ohm | 38MHz | 260mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLFV32-EF Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0937 € | Min: 2000 / Meerdere: 2000 | 6.8µH | - | 0.29ohm | 38MHz | 175mA | 1008 [2520 Metric] | 1008 [2520 Metric] | - | NLFV25-EF Series | ± 20% | Shielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,180 € 250+ 0,168 € 500+ 0,149 € 1000+ 0,130 € 2000+ 0,090 € | Min: 100 / Meerdere: 5 | 6.8µH | - | 0.92ohm | 38MHz | 390mA | - | 1008 [2520 Metric] | - | NLCV25-EFR Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,201 € 50+ 0,180 € 250+ 0,168 € 500+ 0,149 € 1000+ 0,130 € Meer prijzen... | Min: 5 / Meerdere: 5 | 6.8µH | - | 0.92ohm | 38MHz | 390mA | 1008 [2520 Metric] | 1008 [2520 Metric] | - | NLCV25-EFR Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,165 € 250+ 0,136 € 500+ 0,128 € 1000+ 0,120 € 2000+ 0,118 € | Min: 100 / Meerdere: 5 | 6.8µH | - | 0.17ohm | 38MHz | 260mA | - | 1210 [3225 Metric] | - | NLFV32-EF Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,256 € | Min: 500 / Meerdere: 500 | 4.7µH | 500mA | 0.4ohm | 38MHz | 500mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,262 € | Min: 500 / Meerdere: 500 | 4.7µH | 500mA | 0.4ohm | 38MHz | 500mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,265 € | Min: 500 / Meerdere: 500 | 4.7µH | 500mA | 0.4ohm | 38MHz | 500mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,265 € | Min: 500 / Meerdere: 500 | 4.7µH | 500mA | 0.4ohm | 38MHz | 500mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 0,0969 € | Min: 1000 / Meerdere: 1000 | 6.8µH | - | 0.143ohm | 38MHz | 720mA | 1515 | 1515 | - | LQH44PN_J0 Series | ± 20% | Shielded | Ferrite | 4mm | 4mm | 1.1mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0829 € | Min: 2000 / Meerdere: 2000 | 6.8µH | - | 0.29ohm | 38MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLCV32-PF Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,236 € | Min: 2000 / Meerdere: 2000 | 3.3µH | - | 0.793ohm | 38MHz | 130mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm |