6.7GHz Wirewound Inductors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each (Supplied on Full Reel) Volle reel | 2000+ 0,612 € | Min: 2000 / Meerdere: 2000 | 7nH | 0.21ohm | 6.7GHz | 390mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,270 € 50+ 0,986 € 250+ 0,713 € 500+ 0,673 € 1000+ 0,614 € | Min: 5 / Meerdere: 5 | 13nH | 0.44ohm | 6.7GHz | 270mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
| Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ 0,595 € | Min: 2000 / Meerdere: 2000 | 13nH | 0.44ohm | 6.7GHz | 270mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,986 € 250+ 0,713 € 500+ 0,673 € 1000+ 0,614 € | Min: 100 / Meerdere: 5 | 13nH | 0.44ohm | 6.7GHz | 270mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||