LCP12 Series Linear Motion Potentiometers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
Resistance Tolerance
Power Rating
Product Range
Potentiometer Terminals
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 140,050 € 5+ 122,540 € 10+ 119,750 € | Min: 1 / Meerdere: 1 | 1kohm | ± 20% | 400mW | LCP12 Series | Turret | Conductive Plastic | ± 400ppm/°C | 50.8mm | 12.7mm | 11.11mm | -30°C | 105°C | |||||
Each | 1+ 116,010 € 5+ 108,470 € 10+ 100,920 € | Min: 1 / Meerdere: 1 | 5kohm | ± 20% | 400mW | LCP12 Series | Turret | Conductive Plastic | ± 400ppm/°C | 50.8mm | 12.7mm | 11.11mm | - | - | |||||
ETI SYSTEMS | Each | 1+ 527,210 € 5+ 495,760 € 10+ 464,310 € | Min: 1 / Meerdere: 1 | 5kohm | ± 20% | 700mW | LCP12 Series | Turret | Conductive Plastic | ± 400ppm/°C | 76.2mm | 12.7mm | 11.11mm | -30°C | 105°C |