• Beveiliging en bewaking
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
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers

                      PC - Slimline Series Rotary Potentiometers:

                      3 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Track Resistance
                      No. of Turns
                      Track Taper
                      Power Rating
                      Resistance Tolerance
                      Product Range
                      Potentiometer Mounting
                      Shaft Diameter
                      No. of Gangs
                      Adjustment Type
                      Shaft Length
                      Temperature Coefficient
                      Resistor Technology
                      Potentiometer Terminals
                      Product Length
                      Product Width
                      Product Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      PCW1J-B24-KAB502L
                      BOURNS PCW1J-B24-KAB502L
                      9358307

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Rotary Potentiometer
                      2. Panel Control
                      3. 5 kohm
                      4. 1 Turns
                      5. Linear
                      6. 750 mW
                      7. ± 20%
                      8. PC - Slimline Series
                      Each
                      1+
                      6,170 €
                      3+
                      5,570 €
                      5+
                      5,230 €
                      10+
                      5,100 €
                      20+
                      4,750 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      5kohm
                      1Turns
                      Linear
                      750mW
                      ± 20%
                      PC - Slimline Series
                      Through Hole
                      6.35mm
                      1
                      Screwdriver Slot
                      19.05mm
                      ± 1000ppm/°C
                      Conductive Plastic
                      PC Pin
                      32.67mm
                      22.2mm
                      22.2mm
                      1°C
                      125°C
                      PCW1J-B24-KAB103L
                      BOURNS PCW1J-B24-KAB103L
                      9358293

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Rotary Potentiometer
                      2. Panel Control
                      3. 10 kohm
                      4. 1 Turns
                      5. Linear
                      6. 750 mW
                      7. ± 20%
                      8. PC - Slimline Series
                      Each
                      1+
                      6,360 €
                      3+
                      5,880 €
                      5+
                      5,410 €
                      10+
                      4,930 €
                      20+
                      4,830 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      10kohm
                      1Turns
                      Linear
                      750mW
                      ± 20%
                      PC - Slimline Series
                      Through Hole
                      6.35mm
                      1
                      Screwdriver Slot
                      19.05mm
                      ± 1000ppm/°C
                      Conductive Plastic
                      PC Pin
                      32.67mm
                      22.2mm
                      22.2mm
                      1°C
                      125°C
                      PCW1J-B24-KCB103L
                      BOURNS PCW1J-B24-KCB103L
                      9358323

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Rotary Potentiometer
                      2. Panel Control
                      3. 10 kohm
                      4. 1 Turns
                      5. Linear
                      6. 750 mW
                      7. ± 20%
                      8. PC - Slimline Series
                      Each
                      1+
                      3,700 €
                      5+
                      3,630 €
                      10+
                      3,550 €
                      25+
                      3,480 €
                      50+
                      3,400 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      10kohm
                      1Turns
                      Linear
                      750mW
                      ± 20%
                      PC - Slimline Series
                      Through Hole
                      6.35mm
                      1
                      Screwdriver Slot
                      19.05mm
                      ± 1000ppm/°C
                      Conductive Plastic
                      PC Pin
                      32.67mm
                      22.2mm
                      22.2mm
                      1°C
                      125°C
                      VergelijkenPrijs voorHoeveelheid
                      1-3 van 3 artikelen