PDB08 Series Rotary Potentiometers:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,520 € 10+ 1,280 € 50+ 0,888 € 100+ 0,736 € 200+ 0,659 € | Min: 1 / Meerdere: 1 | 100kohm | 1Turns | Audio | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 0,915 € 50+ 0,900 € 100+ 0,812 € 200+ 0,796 € | Min: 1 / Meerdere: 1 | 50kohm | 1Turns | Audio | 30mW | ± 30% | PDB08 Series | Through Hole | 2 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 0,915 € 50+ 0,900 € 100+ 0,732 € 200+ 0,717 € | Min: 1 / Meerdere: 1 | 100kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 1,090 € 50+ 0,987 € 100+ 0,884 € 200+ 0,866 € | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 4.5mm | Miniature | PC Pin | 9.4mm | 8.5mm | 7.7mm | -10°C | 60°C | |||||
Each | 1+ 1,070 € 10+ 0,939 € 50+ 0,712 € 100+ 0,612 € 200+ 0,565 € | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,520 € 10+ 1,280 € 50+ 0,888 € 100+ 0,736 € 200+ 0,659 € | Min: 1 / Meerdere: 1 | 50kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C |