SP22E Series Rotary Potentiometers:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1307138 | Each | 1+ 42,410 € 10+ 36,280 € 20+ 29,150 € | Min: 1 / Meerdere: 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | SP22E Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 20.3mm | ± 400ppm/°C | Conductive Plastic | Solder Lug | 32.82mm | -55°C | 105°C | ||||
1307135 RoHS | Each | 1+ 41,600 € 10+ 32,920 € 20+ 32,260 € | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 1W | ± 10% | SP22E Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 20.3mm | ± 400ppm/°C | Conductive Plastic | Solder Lug | 32.82mm | -55°C | 105°C | ||||
1307136 RoHS | Each | 1+ 42,550 € 10+ 36,270 € 20+ 29,270 € | Min: 1 / Meerdere: 1 | 2kohm | 1Turns | Linear | 1W | ± 10% | SP22E Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 20.3mm | ± 400ppm/°C | Conductive Plastic | Solder Lug | 32.82mm | -55°C | 105°C | ||||
1307134 RoHS | Each | 1+ 40,200 € 10+ 36,420 € 20+ 27,530 € | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 1W | ± 10% | SP22E Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 20.3mm | ± 400ppm/°C | Conductive Plastic | Solder Lug | 32.82mm | -55°C | 105°C |