23ESA Series Rotary Potentiometers:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CITEC - TE CONNECTIVITY | Each | 1+ 3,860 € 5+ 3,520 € 10+ 3,180 € 25+ 2,340 € 50+ 2,070 € Meer prijzen... | Min: 1 / Meerdere: 1 | 22kohm | 1Turns | Linear | 400mW | ± 20% | 23ESA Series | Panel Mount | 6.35mm | 1 | Rotary | 50mm | Standard | Carbon | Solder Lug | 60.7mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 10,610 € 5+ 8,440 € 10+ 7,600 € 20+ 7,200 € 40+ 6,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2kohm | 1Turns | Linear | 400mW | ± 20% | 23ESA Series | Panel Mount | 6.35mm | 1 | Rotary, DPST | 51mm | Standard | Metal Foil | Solder Lug | 60.7mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 7,820 € 5+ 7,750 € 10+ 6,670 € 20+ 6,520 € 40+ 6,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7kohm | 1Turns | Linear | 400mW | ± 20% | 23ESA Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 51mm | Standard | Metal Foil | Solder Lug | 60.7mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 10,310 € 5+ 9,250 € 10+ 7,940 € 20+ 7,250 € 40+ 6,930 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1Mohm | 1Turns | Linear | 400mW | ± 20% | 23ESA Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 51mm | Standard | Metal Foil | Solder Lug | 60.7mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 6,270 € 5+ 5,690 € 10+ 5,110 € 25+ 4,770 € 50+ 3,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2kohm | 1Turns | Linear | 400mW | ± 20% | 23ESA Series | Panel Mount | 6mm | 1 | Rotary | 50mm | Standard | Carbon | Solder Lug | 60.7mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 10,710 € 5+ 9,650 € 10+ 8,590 € 20+ 8,420 € | Min: 1 / Meerdere: 1 | 47kohm | 1Turns | Linear | 400mW | ± 20% | 23ESA Series | Through Hole | 6.35mm | 1 | Rotary | 50mm | Standard | Carbon | Solder Lug | 60.7mm | -25°C | 70°C |