Rotary Potentiometers:
83 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,400 € 10+ 10,940 € 20+ 10,720 € | Min: 1 / Meerdere: 1 | 220kohm | 1Turns | Linear | 500mW | ± 20% | PA16 Series | Panel Mount | - | 1 | Knurled Knob | - | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 24.3mm | - | - | -40°C | 85°C | |||||
Each | 1+ 14,860 € 3+ 11,810 € 5+ 11,070 € 10+ 10,320 € 20+ 9,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 14,680 € 3+ 11,670 € 5+ 10,930 € 10+ 10,190 € 20+ 9,130 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 7,050 € 3+ 6,360 € 5+ 6,340 € 10+ 6,020 € 20+ 5,350 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | |||||
Each | 1+ 3,100 € 3+ 3,090 € 5+ 3,080 € 10+ 3,070 € 20+ 2,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | 500kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 12,950 € 3+ 12,400 € 5+ 11,850 € 10+ 11,300 € 20+ 10,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Log (Audio) | 250mW | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 45.1mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ 3,090 € 3+ 3,080 € 5+ 3,070 € 10+ 3,060 € 20+ 2,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | 25kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 7,510 € 3+ 7,500 € 5+ 7,490 € 10+ 7,480 € 20+ 6,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Log (Audio) | 500mW | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ 12,160 € 3+ 11,760 € 5+ 11,350 € 10+ 10,950 € 20+ 9,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | |||||
Each | 1+ 7,430 € 3+ 7,000 € 5+ 6,580 € 10+ 6,150 € 20+ 6,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ 3,080 € 3+ 3,050 € 5+ 3,020 € 10+ 2,990 € 20+ 2,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 3,080 € 3+ 3,000 € 5+ 2,930 € 10+ 2,850 € 20+ 2,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 15,110 € 3+ 12,010 € 5+ 11,420 € 10+ 10,820 € 20+ 9,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | 5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 9,780 € 3+ 9,630 € 5+ 9,470 € 10+ 9,320 € 20+ 8,490 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 500mW | ± 20% | 91 Series | Bushing Mount | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 31.75mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ 6,990 € 3+ 6,720 € 5+ 6,450 € 10+ 6,180 € 20+ 6,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Panel Mount | 5.994mm | 1 | Rotary | 22mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.7mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ 3,080 € 3+ 2,860 € 5+ 2,650 € 10+ 2,430 € 20+ 2,220 € Meer prijzen... | Min: 1 / Meerdere: 1 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 3,060 € 3+ 2,950 € 5+ 2,840 € 10+ 2,730 € 20+ 2,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | 5kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 3,070 € 3+ 2,920 € 5+ 2,760 € 10+ 2,610 € 20+ 2,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 2,800 € 3+ 2,580 € 5+ 2,450 € 10+ 2,320 € 20+ 2,300 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 3,060 € 3+ 3,040 € 5+ 3,030 € 10+ 3,010 € 20+ 2,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | - | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 19,720 € 10+ 12,400 € 20+ 12,150 € | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 500mW | ± 10% | PA16 Series | Panel Mount | - | 1 | Knurled Knob | - | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 24.3mm | - | - | -40°C | 85°C | |||||
Each | 1+ 9,800 € 3+ 9,310 € 5+ 8,820 € 10+ 8,320 € 20+ 7,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Logarithmic | 500mW | ± 20% | 51 Series | Bushing Mount | 6.35mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 31.12mm | 12.5mm | 13.25mm | 1°C | 125°C | |||||
Each | 1+ 6,070 € 3+ 5,580 € 5+ 5,520 € 10+ 5,460 € 20+ 5,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | 5kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C |