Trimmer Potentiometers:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,960 € 5+ 1,800 € 10+ 1,630 € 20+ 1,490 € 40+ 1,390 € Meer prijzen... | Totaal:1,96 € Min: 1 / Meerdere: 1 | Multi Turn | Cermet | Top Adjust | 30kohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 125°C | |||||
Each | 1+ 1,720 € 5+ 1,510 € 10+ 1,290 € 20+ 1,260 € 40+ 1,220 € Meer prijzen... | Totaal:1,72 € Min: 1 / Meerdere: 1 | Multi Turn | Cermet | Side Adjust | 30kohm | Through Hole | 15Turns | 3006 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | |||||
Each | 200+ 0,577 € | Totaal:115,40 € Min: 200 / Meerdere: 200 | Single Turn | RuO2 Cermet | Side Adjust | 30kohm | Through Hole | 1Turns | FT-63 Series | 500mW | ± 10% | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 8.2mm | -55°C | 125°C | |||||
Each | 200+ 0,577 € | Totaal:115,40 € Min: 200 / Meerdere: 200 | Single Turn | RuO2 Cermet | Top Adjust | 30kohm | Through Hole | 1Turns | FT-63 Series | 500mW | ± 10% | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 125°C | |||||
Each | 200+ 0,577 € | Totaal:115,40 € Min: 200 / Meerdere: 200 | Single Turn | RuO2 Cermet | Side Adjust | 30kohm | Through Hole | 1Turns | FT-63 Series | 500mW | ± 10% | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 8.2mm | -55°C | 125°C | |||||
Each | 200+ 0,577 € | Totaal:115,40 € Min: 200 / Meerdere: 200 | Single Turn | RuO2 Cermet | Top Adjust | 30kohm | Through Hole | 1Turns | FT-63 Series | 500mW | ± 10% | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 125°C | |||||
Each | 200+ 0,577 € | Totaal:115,40 € Min: 200 / Meerdere: 200 | Single Turn | RuO2 Cermet | Side Adjust | 30kohm | Through Hole | 1Turns | FT-63 Series | 500mW | ± 10% | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 8.2mm | -55°C | 125°C | |||||
Each | 200+ 0,577 € | Totaal:115,40 € Min: 200 / Meerdere: 200 | Single Turn | RuO2 Cermet | Side Adjust | 30kohm | Through Hole | 1Turns | FT-63 Series | 500mW | ± 10% | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 8.2mm | -55°C | 125°C | |||||