excl. BTW

360ohm Chip SMD Resistors:

446 gevonden producten
Vind een enorm aanbod van 360ohm Chip SMD Resistors in Farnell België. We hebben een groot assortiment Chip SMD Resistors op voorraad, zoals 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors van 's werelds beste fabrikanten, waaronder: Panasonic, Multicomp Pro, Yageo, Cgs - Te Connectivity & Rohm.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2130029

RoHS

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
15000+
0,0036 €
Min: 15000 / Meerdere: 15000
360ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
3128239

RoHS

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
4000+
0,0338 €
Min: 4000 / Meerdere: 4000
360ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2693492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
5000+
0,013 €
Min: 5000 / Meerdere: 5000
360ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3231180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,918 €
250+
0,751 €
500+
0,650 €
Min: 100 / Meerdere: 1
360ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,150 €
50+
0,918 €
250+
0,751 €
500+
0,650 €
Min: 5 / Meerdere: 5
360ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230898RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,805 €
250+
0,713 €
500+
0,605 €
Min: 100 / Meerdere: 1
360ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,010 €
50+
0,805 €
250+
0,713 €
500+
0,605 €
Min: 5 / Meerdere: 5
360ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
4009470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0851 €
100+
0,0486 €
500+
0,0398 €
1000+
0,0288 €
2500+
0,0247 €
Min: 10 / Meerdere: 10
360ohm
0
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4149735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,360 €
100+
0,214 €
500+
0,132 €
1000+
0,130 €
2500+
0,115 €
Meer prijzen...
Min: 10 / Meerdere: 10
360ohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4149735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,214 €
500+
0,132 €
1000+
0,130 €
2500+
0,115 €
5000+
0,100 €
Min: 100 / Meerdere: 10
360ohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4207821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,257 €
250+
0,252 €
500+
0,247 €
Min: 100 / Meerdere: 1
360ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4013230

RoHS

Date/Lot Code

Each
10+
0,0052 €
100+
0,0043 €
500+
0,0034 €
2500+
0,0024 €
5000+
0,0019 €
Min: 10 / Meerdere: 10
360ohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4207821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,655 €
50+
0,308 €
100+
0,257 €
250+
0,252 €
500+
0,247 €
Min: 1 / Meerdere: 1
360ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4009470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
500+
0,0398 €
1000+
0,0288 €
2500+
0,0247 €
Min: 500 / Meerdere: 10
360ohm
0
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2059589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0156 €
100+
0,0091 €
500+
0,0087 €
1000+
0,0084 €
2500+
0,0076 €
Min: 10 / Meerdere: 10
360ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059589RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
500+
0,0087 €
1000+
0,0084 €
2500+
0,0076 €
Min: 500 / Meerdere: 10
360ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447642

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0091 €
100+
0,0079 €
500+
0,0066 €
1000+
0,0056 €
2500+
0,0038 €
Min: 10 / Meerdere: 10
360ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447348

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0051 €
100+
0,0048 €
500+
0,0045 €
1000+
0,0037 €
2500+
0,0031 €
Min: 10 / Meerdere: 10
360ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1692526

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0287 €
100+
0,0145 €
500+
0,0144 €
1000+
0,0117 €
2500+
0,0097 €
Meer prijzen...
Min: 10 / Meerdere: 10
360ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2253898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,361 €
100+
0,193 €
500+
0,181 €
1000+
0,142 €
2500+
0,130 €
Meer prijzen...
Min: 10 / Meerdere: 10
360ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1458786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0066 €
100+
0,0057 €
500+
0,0052 €
2500+
0,0031 €
5000+
0,003 €
Min: 10 / Meerdere: 10
360ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2447507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0147 €
100+
0,013 €
500+
0,009 €
1000+
0,0062 €
2500+
0,0047 €
Meer prijzen...
Min: 10 / Meerdere: 10
360ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0039 €
100+
0,0037 €
500+
0,0035 €
2500+
0,0024 €
5000+
0,0016 €
Meer prijzen...
Min: 10 / Meerdere: 10
360ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2476477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,405 €
100+
0,400 €
500+
0,386 €
1000+
0,357 €
2000+
0,317 €
Meer prijzen...
Min: 10 / Meerdere: 10
360ohm
± 1%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
3496225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0111 €
100+
0,0105 €
500+
0,0101 €
1000+
0,0096 €
2500+
0,0094 €
Min: 10 / Meerdere: 10
360ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 van 446 artikelen
van 18 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY