excl. BTW

390ohm Chip SMD Resistors:

668 gevonden producten
Vind een enorm aanbod van 390ohm Chip SMD Resistors in Farnell België. We hebben een groot assortiment Chip SMD Resistors op voorraad, zoals 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors van 's werelds beste fabrikanten, waaronder: Panasonic, Multicomp Pro, Yageo, Neohm - Te Connectivity & Cgs - Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3230770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,318 €
100+
0,272 €
500+
0,251 €
1000+
0,228 €
Min: 10 / Meerdere: 10
390ohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2695049

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0097 €
100+
0,0084 €
500+
0,007 €
1000+
0,0054 €
2500+
0,0038 €
Min: 10 / Meerdere: 10
390ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3230899RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,684 €
250+
0,606 €
500+
0,559 €
Min: 100 / Meerdere: 1
390ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3579769RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
500+
0,0571 €
1000+
0,0525 €
2500+
0,0515 €
Min: 500 / Meerdere: 10
390ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231181RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,850 €
250+
0,758 €
500+
0,674 €
Min: 100 / Meerdere: 1
390ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3517748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
10000+
0,0689 €
Min: 10000 / Meerdere: 10000
390ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
-
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3579769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,139 €
100+
0,0675 €
500+
0,0571 €
1000+
0,0525 €
2500+
0,0515 €
Min: 10 / Meerdere: 10
390ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2695049RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
500+
0,007 €
1000+
0,0054 €
2500+
0,0038 €
Min: 500 / Meerdere: 10
390ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3231335RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,552 €
250+
0,507 €
500+
0,462 €
Min: 100 / Meerdere: 1
390ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3646447RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
500+
0,0329 €
1000+
0,0294 €
2500+
0,027 €
Min: 500 / Meerdere: 10
390ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3231181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,190 €
50+
0,850 €
250+
0,758 €
500+
0,674 €
Min: 5 / Meerdere: 5
390ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230770RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,272 €
500+
0,251 €
1000+
0,228 €
Min: 100 / Meerdere: 5
390ohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3646447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,0563 €
100+
0,0364 €
500+
0,0329 €
1000+
0,0294 €
2500+
0,027 €
Min: 10 / Meerdere: 10
390ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3230899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,859 €
50+
0,684 €
250+
0,606 €
500+
0,559 €
Min: 5 / Meerdere: 5
390ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,643 €
50+
0,552 €
250+
0,507 €
500+
0,462 €
Min: 5 / Meerdere: 5
390ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3828909

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,810 €
10+
1,350 €
25+
1,190 €
50+
1,050 €
100+
0,948 €
Meer prijzen...
Min: 1 / Meerdere: 1
390ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828909RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,948 €
300+
0,846 €
Min: 100 / Meerdere: 1
390ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
4207822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,302 €
250+
0,278 €
500+
0,272 €
Min: 100 / Meerdere: 1
390ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,770 €
50+
0,362 €
100+
0,302 €
250+
0,278 €
500+
0,272 €
Min: 1 / Meerdere: 1
390ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4066411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,345 €
100+
0,325 €
500+
0,254 €
1000+
0,248 €
2500+
0,243 €
Meer prijzen...
Min: 10 / Meerdere: 10
390ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,325 €
500+
0,254 €
1000+
0,248 €
2500+
0,243 €
5000+
0,237 €
Min: 100 / Meerdere: 10
390ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2504975

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,244 €
50+
0,156 €
100+
0,146 €
Min: 1 / Meerdere: 1
390ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
ACPP Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2380033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,059 €
100+
0,033 €
Min: 10 / Meerdere: 10
390ohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2504975RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,146 €
Min: 100 / Meerdere: 1
390ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
ACPP Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2380033RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,033 €
Min: 100 / Meerdere: 10
390ohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 van 668 artikelen
van 27 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY